Keywords:





IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20 - Integrated Circuits (ICs)

Digi-Key Part Number 544-1369-5-ND
Price Break
588
Unit Price
14.99997
Extended Price
8819.98
Manufacturer Part NumberEPC1213LI20
DescriptionIC CONFIG DEVICE 212KBIT 20-PLCC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPC1213LI20
VendorAltera
CategoryIntegrated Circuits (ICs)
Programmable TypeOTP
Memory Size212kb
Package / Case20-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Drawing Number544; DS-20PLCC05-2.0; L; 20
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPC1213LI20
EPC1213LI20
544 1369 5 ND
54413695ND
544-1369-5

EPC1213LI20 Specification Sheet

Image of IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20

IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20 (544-1369-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20
 Order 'ic config device 212kbit 20-plcc - EPC1213LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1369-5-ND.
IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LC20
 Order 'ic config device 212kbit 20-plcc - EPC1213LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2188-5-ND.
IC CONFIG DEVICE 400KBIT 20-PLCC - EPC1441LC20
 Order 'ic config device 400kbit 20-plcc - EPC1441LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1223-5-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LC20
 Order 'ic config device 1mbit 20-plcc - EPC1LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1229-5-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LI20
 Order 'ic config device 1mbit 20-plcc - EPC1LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1230-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LC20
 Order 'ic config device 1.6mbit 20-plcc - EPC2LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1233-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20
 Order 'ic config device 1.6mbit 20-plcc - EPC2LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1234-5-ND.
IC CONFIG DEVICE 65KBIT 20-PLCC - EPC1064LI20
 Order 'ic config device 65kbit 20-plcc - EPC1064LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1367-5-ND.
IC CONFIG DEVICE 440KBIT 20-PLCC - EPC1441LC20N
 Order 'ic config device 440kbit 20-plcc - EPC1441LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1371-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LC20N
 Order 'ic config device 1.6mbit 20-plcc - EPC2LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1376-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20N
 Order 'ic config device 1.6mbit 20-plcc - EPC2LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1650-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LI20N
 Order 'ic config device 1mbit 20-plcc - EPC1LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1651-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LC20N
 Order 'ic config device 1mbit 20-plcc - EPC1LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1934-5-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJC
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJC-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJI
 Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJI-ND.

Send this link via E-Mail
Help With This Screen

IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LC20 Next: IC CONFIG DEVICE 212KBIT 8-DIP - EPC1213PI8
IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20