IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32 - Integrated Circuits (ICs)
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2TI32
| Digi-Key Part Number | 544-1236-ND |
1 |
52.50000 |
Extended Price
52.50 |
| Manufacturer Part Number | EPC2TI32 | |||
| Description | IC CONFIG DEVICE 1.6MBIT 32-TQFP | |||
| Quantity Available | 262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2TI32
| Technical/Catalog Information | EPC2TI32 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1.6Mb |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 544; DS-32TQFP05-2.0; T; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPC2TI32 EPC2TI32 544 1236 ND 5441236ND 544-1236 |
EPC2TI32 Specification Sheet
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32 (544-1236-ND) - Integrated Circuits (ICs)
Related parts Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2TI32IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32
Order 'ic config device 1.6mbit 32-tqfp - EPC2TI32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1236-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32
Order 'ic config device 1.6mbit 32-tqfp - EPC2TC32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1235-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32N
Order 'ic config device 1.6mbit 32-tqfp - EPC2TC32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1377-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32N
Order 'ic config device 1.6mbit 32-tqfp - EPC2TI32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1648-ND.
IC CONFIG DEVICE 440KBIT 32-TQFP - EPC1441TC32
Order 'ic config device 440kbit 32-tqfp - EPC1441TC32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1372-ND.
IC CONFIG DEVICE 440KBIT 32-TQFP - EPC1441TC32N
Order 'ic config device 440kbit 32-tqfp - EPC1441TC32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1649-ND.
IC DAC 16BIT QUAD W/VREF 32-TQFP - AD5764CCSUZ-REEL7
Order 'ic dac 16bit quad w/vref 32-tqfp - AD5764CCSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5764CCSUZ-REEL7-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372T
Order 'ic tester bit error 3.3v 32-tqfp - DS21372T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372T-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372TN
Order 'ic tester bit error 3.3v 32-tqfp - DS21372TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372TN-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T
Order 'ic tester bit error rate 32-tqfp - DS2172T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172T-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN
Order 'ic tester bit error rate 32-tqfp - DS2172TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172TN-ND.
IC SYNC FIFO MEM 1KX9 32-TQFP - CY7C4221V-15AC
Order 'ic sync fifo mem 1kx9 32-tqfp - CY7C4221V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1216-ND.
IC DVR LASER DIODE 1GBPS 32-TQFP - MAX3261CCJ
Order 'ic dvr laser diode 1gbps 32-tqfp - MAX3261CCJ' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3261CCJ-ND.
IC CONFIG DEVICE 16MBIT 100-PQFP - EPC16QC100
Order 'ic config device 16mbit 100-pqfp - EPC16QC100' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1226-ND.
IC CONFIG DEVICE 16MBIT 100-PQFP - EPC16QI100
Order 'ic config device 16mbit 100-pqfp - EPC16QI100' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1227-ND.
Options for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2TI32
Send this link via E-Mail
Help With This Screen
