IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20 - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1234-5-ND |
1 |
45.00000 |
Extended Price
45.00 |
| Manufacturer Part Number | EPC2LI20 | |||
| Description | IC CONFIG DEVICE 1.6MBIT 20-PLCC | |||
| Quantity Available | 461 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPC2LI20 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1.6Mb |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 544; DS-20PLCC05-2.0; L; 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPC2LI20 EPC2LI20 544 1234 5 ND 54412345ND 544-1234-5 |
EPC2LI20 Specification Sheet
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20 (544-1234-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20
Order 'ic config device 1.6mbit 20-plcc - EPC2LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1234-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LC20
Order 'ic config device 1.6mbit 20-plcc - EPC2LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1233-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LC20N
Order 'ic config device 1.6mbit 20-plcc - EPC2LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1376-5-ND.
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20N
Order 'ic config device 1.6mbit 20-plcc - EPC2LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1650-ND.
IC CONFIG DEVICE 400KBIT 20-PLCC - EPC1441LC20
Order 'ic config device 400kbit 20-plcc - EPC1441LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1223-5-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LC20
Order 'ic config device 1mbit 20-plcc - EPC1LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1229-5-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LI20
Order 'ic config device 1mbit 20-plcc - EPC1LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1230-5-ND.
IC CONFIG DEVICE 65KBIT 20-PLCC - EPC1064LI20
Order 'ic config device 65kbit 20-plcc - EPC1064LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1367-5-ND.
IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LI20
Order 'ic config device 212kbit 20-plcc - EPC1213LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1369-5-ND.
IC CONFIG DEVICE 440KBIT 20-PLCC - EPC1441LC20N
Order 'ic config device 440kbit 20-plcc - EPC1441LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1371-5-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LI20N
Order 'ic config device 1mbit 20-plcc - EPC1LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1651-ND.
IC CONFIG DEVICE 1MBIT 20-PLCC - EPC1LC20N
Order 'ic config device 1mbit 20-plcc - EPC1LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1934-5-ND.
IC CONFIG DEVICE 212KBIT 20-PLCC - EPC1213LC20
Order 'ic config device 212kbit 20-plcc - EPC1213LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2188-5-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJC
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJC-ND.
IC SRL CONFIG EEPROM 2M 20-PLCC - AT17LV002A-10BJI
Order 'ic srl config eeprom 2m 20-plcc - AT17LV002A-10BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV002A-10BJI-ND.
Send this link via E-Mail
Help With This Screen
