Keywords:





IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1 - Integrated Circuits (ICs)

Digi-Key Part Number 497-5674-5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM27C4002-10C1
DescriptionIC OTP 4MBIT 100NS 44PLCC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM27C4002-10C1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size4M (256K x 16)
Speed100ns
InterfaceParallel
Package / Case44-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEPROMs
Drawing Number497; PLCC-B; C; 32, 44
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M27C4002 10C1
M27C400210C1
497 5674 5 ND
49756745ND
497-5674-5

M27C4002-10C1 Specification Sheet

Image of IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1

IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1 (497-5674-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1
 Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5674-5-ND.
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1TR
 Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-10C1TR-ND.
IC OTP 4MBIT 100NS 40DIP - M27C4002-10B1
 Order 'ic otp 4mbit 100ns 40dip - M27C4002-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1665-5-ND.
IC OTP 4MBIT 100NS 32PLCC - M27C4001-10C1
 Order 'ic otp 4mbit 100ns 32plcc - M27C4001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-10C1-ND.
IC OTP 4MBIT 120NS 44PLCC - M27C4002-12C1
 Order 'ic otp 4mbit 120ns 44plcc - M27C4002-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1666-5-ND.
IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C1
 Order 'ic otp 4mbit 70ns 44plcc - M27C4002-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-70C1-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6
 Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6TR
 Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6TR-ND.
IC OTP 4MBIT 90NS 44PLCC - M27C4002-90C1
 Order 'ic otp 4mbit 90ns 44plcc - M27C4002-90C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-90C1-ND.
IC OTP 4MBIT 70NS 44PLCC - M27C4002-70C6
 Order 'ic otp 4mbit 70ns 44plcc - M27C4002-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-70C6-ND.
IC OTP 1MBIT 100NS 32PLCC - M27C1001-10C1
 Order 'ic otp 1mbit 100ns 32plcc - M27C1001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1626-5-ND.
IC OTP 4MBIT 100NS 32DIP - M27C4001-10B1
 Order 'ic otp 4mbit 100ns 32dip - M27C4001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1657-5-ND.
IC OTP 2MBIT 100NS 32PLCC - M27C2001-10C1
 Order 'ic otp 2mbit 100ns 32plcc - M27C2001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-10C1-ND.
IC OTP 16MBIT 100NS 44PLCC - M27V160-100K1
 Order 'ic otp 16mbit 100ns 44plcc - M27V160-100K1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27V160-100K1-ND.
IC OTP 4KBIT 100NS 44PLCC - M27W402-100K6
 Order 'ic otp 4kbit 100ns 44plcc - M27W402-100K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W402-100K6-ND.

Send this link via E-Mail
Help With This Screen

IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 4MBIT 100NS 40DIP - M27C4002-10B1 Next: IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1TR
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1