IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-WMN6P - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-5672-5-ND |
1 10 100 250 500 1000 2500 |
.70000 .54300 .46500 .43400 .38750 .31000 .27900 |
Extended Price
0.70 5.43 46.50 108.50 193.75 310.00 697.50 |
| Manufacturer Part Number | M93C66-WMN6P | |||
| Description | IC SRL EEPROM 4KBIT 5.5V 8 SOIC | |||
| Quantity Available | 5227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M93C66-WMN6P |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 4MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M93C66 WMN6P M93C66WMN6P 497 5672 5 ND 49756725ND 497-5672-5 |
M93C66-WMN6P Specification Sheet
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-WMN6P (497-5672-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 16K LP LV 8-SOIC - AT24C16BN-SH-B
Order 'ic srl eeprom 16k lp lv 8-soic - AT24C16BN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TCT-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TDKR-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-TTR-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
Order 'ic srl eeprom spi 8k 1.8v 8-soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 8K BIT 2.5V 8-SOIC - M24C08-WMN6TP
Order 'ic srl eeprom 8k bit 2.5v 8-soic - M24C08-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WMN6TP-ND.
IC SRL EEPROM 1M 1.8V GW 8-SOIC - AT24C1024BW-SH-B
Order 'ic srl eeprom 1m 1.8v gw 8-soic - AT24C1024BW-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024BW-SH-B-ND.
IC SRL EEPROM 4K 3WR 1.8V 8-SOIC - AT93C66AW-10SU-1.8
Order 'ic srl eeprom 4k 3wr 1.8v 8-soic - AT93C66AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-1.8-ND.
IC SRL EEPROM 4K 3WR 2.7V 8-SOIC - AT93C66AW-10SU-2.7
Order 'ic srl eeprom 4k 3wr 2.7v 8-soic - AT93C66AW-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-2.7-ND.
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-WMN6P
Order 'ic srl eeprom 4kbit 5.5v 8 soic - M93C66-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5672-5-ND.
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-MN6
Order 'ic srl eeprom 4kbit 5.5v 8 soic - M93C66-MN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1932-5-ND.
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-MN6T
Order 'ic srl eeprom 4kbit 5.5v 8 soic - M93C66-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1933-1-ND.
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-MN6T
Order 'ic srl eeprom 4kbit 5.5v 8 soic - M93C66-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1933-2-ND.
IC SRL EEPROM 4KBIT 5.5V 8 SOIC - M93C66-WMN6
Order 'ic srl eeprom 4kbit 5.5v 8 soic - M93C66-WMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1934-5-ND.
Send this link via E-Mail
Help With This Screen