IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T08Y-10MH1F - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4710-2-ND |
936 4680 9360 23400 |
8.80100 8.59300 8.45500 8.31600 |
Extended Price
8237.74 40215.24 79138.80 194594.40 |
| Manufacturer Part Number | M48T08Y-10MH1F | |||
| Description | IC TIMEKPR SRAM 64KBIT 5V 28SOIC | |||
| Quantity Available | 936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M48T08Y-10MH1F |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 64K (8K x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 28-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M48T08Y 10MH1F M48T08Y10MH1F 497 4710 2 ND 49747102ND 497-4710-2 |
M48T08Y-10MH1F Specification Sheet
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T08Y-10MH1F (497-4710-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T08Y-10MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T08Y-10MH1F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4710-1-ND.
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T08Y-10MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T08Y-10MH1F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4710-2-ND.
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T58Y-70MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T58Y-70MH1F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4722-1-ND.
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T58Y-70MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T58Y-70MH1F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4722-2-ND.
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T59Y-70MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T59Y-70MH1F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4723-1-ND.
IC TIMEKPR SRAM 64KBIT 5V 28SOIC - M48T59Y-70MH1F
Order 'ic timekpr sram 64kbit 5v 28soic - M48T59Y-70MH1F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4723-2-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T08Y-10MH1E
Order 'ic timekpr nvram 64kbit 5v 28soi - M48T08Y-10MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2830-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-100PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2828-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-150PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2829-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-100PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2837-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-150PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2838-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T58-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2857-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T58Y-70MH1E
Order 'ic timekpr nvram 64kbit 5v 28soi - M48T58Y-70MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2858-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28DIP - M48T58Y-70PC1
Order 'ic timekpr nvram 64kbit 5v 28dip - M48T58Y-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2859-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T59Y-70MH1E
Order 'ic timekpr nvram 64kbit 5v 28soi - M48T59Y-70MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2860-5-ND.
Send this link via E-Mail
Help With This Screen