IC SRL FLASH 1MBIT 3V 8-V DFPN - M25P10-AVMP6T - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3592-1-ND |
1 10 100 250 500 1000 |
3.38000 2.93800 2.18750 1.87500 1.75000 1.66250 |
Extended Price
3.38 29.38 218.75 468.75 875.00 1662.50 |
| Manufacturer Part Number | M25P10-AVMP6T | |||
| Description | IC SRL FLASH 1MBIT 3V 8-V DFPN | |||
| Quantity Available | 1351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M25P10-AVMP6T |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 40MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-VDFPN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M25P10 AVMP6T M25P10AVMP6T 497 3592 1 ND 49735921ND 497-3592-1 |
M25P10-AVMP6T Specification Sheet
IC SRL FLASH 1MBIT 3V 8-V DFPN - M25P10-AVMP6T (497-3592-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL FLASH 1MBIT 3V 8-V DFPN - M25P10-AVMP6T
Order 'ic srl flash 1mbit 3v 8-v dfpn - M25P10-AVMP6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3592-1-ND.
IC SRL FLASH 1MBIT 3V 8-V DFPN - M25P10-AVMP6T
Order 'ic srl flash 1mbit 3v 8-v dfpn - M25P10-AVMP6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3592-2-ND.
IC SRL FLASH 1MBIT 3V 8-SOIC - M25P10-AVMN6P
Order 'ic srl flash 1mbit 3v 8-soic - M25P10-AVMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMN6P-ND.
IC SRL FLASH 1MBIT 3.6V 8-SOIC - M25P10-AVMN6T
Order 'ic srl flash 1mbit 3.6v 8-soic - M25P10-AVMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1622-1-ND.
IC SRL FLASH 1MBIT 3.6V 8-SOIC - M25P10-AVMN6T
Order 'ic srl flash 1mbit 3.6v 8-soic - M25P10-AVMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1622-2-ND.
IC SRL FLASH 2MBIT 3V 8-VDFPN - M25P20-VMP6
Order 'ic srl flash 2mbit 3v 8-vdfpn - M25P20-VMP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3595-ND.
IC SRL FLASH 4MBIT 3V 8-VFQPN - M25P40-VMP6
Order 'ic srl flash 4mbit 3v 8-vfqpn - M25P40-VMP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3599-ND.
IC SRL FLASH 8MBIT 3V 8-SOIC - M25P80-VMW6
Order 'ic srl flash 8mbit 3v 8-soic - M25P80-VMW6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3601-ND.
IC SRL FLASH 1MBIT LV 8-VFQFPN - M25P10-AVMP6TG
Order 'ic srl flash 1mbit lv 8-vfqfpn - M25P10-AVMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMP6TGTR-ND.
IC SRL FLASH 1MBIT 3V SO-8N - M25P10-AVMN6TP
Order 'ic srl flash 1mbit 3v so-8n - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN6TPCT-ND.
IC SRL FLASH 1MBIT 3V SO-8N - M25P10-AVMN6TP
Order 'ic srl flash 1mbit 3v so-8n - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN6TPDKR-ND.
IC SRL FLASH 1MBIT 3V SO-8N - M25P10-AVMN6TP
Order 'ic srl flash 1mbit 3v so-8n - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMN6TPTR-ND.
IC SRL FLASH 1MBIT 3V 8UFDFPN - M25P10-AVMB6TG
Order 'ic srl flash 1mbit 3v 8ufdfpn - M25P10-AVMB6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMB6TGCT-ND.
IC SRL FLASH 1MBIT 3V 8UFDFPN - M25P10-AVMB6TG
Order 'ic srl flash 1mbit 3v 8ufdfpn - M25P10-AVMB6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMB6TGDKR-ND.
IC SRL FLASH 1MBIT 3V SO8 AUTO - M25P10-AVMN3TP/X
Order 'ic srl flash 1mbit 3v so8 auto - M25P10-AVMN3TP/X' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN3TP/XCT-ND.
Send this link via E-Mail
Help With This Screen