Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z58-70PC1 - Integrated Circuits (ICs)

Digi-Key Part Number 497-2888-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
18.50000
16.76200
13.29400
12.71600
11.56000
8.95900
8.09200
Extended Price
18.50
167.62
1329.40
3179.00
5780.00
8959.00
20230.00
Manufacturer Part NumberM48Z58-70PC1
DescriptionIC SRAM ZEROPWR 64KBIT 5V 28-DIP
Quantity Available 244
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM48Z58-70PC1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeNVRAM
Memory Size64K (8K x 8)
Speed70nS
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply4.75 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M48Z58 70PC1
M48Z5870PC1
497 2888 5 ND
49728885ND
497-2888-5

M48Z58-70PC1 Specification Sheet

Image of IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z58-70PC1

IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z58-70PC1 (497-2888-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z58-70PC1
 Order 'ic sram zeropwr 64kbit 5v 28-dip - M48Z58-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2888-5-ND.
IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z08-100PC1
 Order 'ic sram zeropwr 64kbit 5v 28-dip - M48Z08-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2869-5-ND.
IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z18-100PC1
 Order 'ic sram zeropwr 64kbit 5v 28-dip - M48Z18-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2877-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z02-70PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z02-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2868-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z12-70PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z12-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2872-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T58-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2857-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T59Y-70PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T59Y-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2862-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z02-150PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z02-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2865-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z02-150PC6
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z02-150PC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2866-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z02-200PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z12-150PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z12-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2870-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z12-200PC1
 Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2871-5-ND.
IC SRAM ZEROPWR 1MBIT 5V 32-DIP - M48Z128-70PM1
 Order 'ic sram zeropwr 1mbit 5v 32-dip - M48Z128-70PM1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2873-5-ND.
IC SRAM ZEROPWR 1MBIT 5V 32-DIP - M48Z128Y-70PM1
 Order 'ic sram zeropwr 1mbit 5v 32-dip - M48Z128Y-70PM1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2874-5-ND.
IC SRAM ZEROPWR 1MBIT 5V 32-DIP - M48Z128Y-85PM1
 Order 'ic sram zeropwr 1mbit 5v 32-dip - M48Z128Y-85PM1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2875-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM ZEROPWR 64KBIT 5V 28-DIP - M48Z18-100PC1 Next: IC SRAN 1MX1 ASYNC 28-SOJ - CY7C1007D-10VXIT