Keywords:





IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1 - Integrated Circuits (ICs)

STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1

Digi-Key Part Number 497-2871-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
12.72000
12.19000
9.27500
7.95000
7.15500
6.89000
6.62500
Extended Price
12.72
121.90
927.50
1987.50
3577.50
6890.00
16562.50
Manufacturer Part NumberM48Z12-200PC1
DescriptionIC NVSRAM 16KBIT 200NS 24DIP
Quantity Available 136
All prices are in USD

Purchase STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1
Technical/Catalog InformationM48Z12-200PC1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeNVSRAM (Non-Volatile SRAM)
Memory Size16K (2K x 8)
Speed200ns
InterfaceParallel
Package / Case24-DIP (600 mil) Module
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M48Z12 200PC1
M48Z12200PC1
497 2871 5 ND
49728715ND
497-2871-5

M48Z12-200PC1 Specification Sheet

Image of IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1

IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1 (497-2871-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1
IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1
 Order 'ic nvsram 16kbit 200ns 24dip - M48Z12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2871-5-ND.
IC NVSRAM 16KBIT 200NS 24DIP - M48Z02-200PC1
 Order 'ic nvsram 16kbit 200ns 24dip - M48Z02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
IC NVSRAM 16KBIT 150NS 24DIP - M48Z12-150PC1
 Order 'ic nvsram 16kbit 150ns 24dip - M48Z12-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2870-5-ND.
IC NVSRAM 16KBIT 70NS 24DIP - M48Z12-70PC1
 Order 'ic nvsram 16kbit 70ns 24dip - M48Z12-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2872-5-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AB-200IND
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AB-200+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200+-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AD-200IND+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200IND+-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AD-200IND
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200IND-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AD-200+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200+-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AD-200
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220AB-200IND+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND+-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220Y-200+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220Y-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220Y-200+-ND.
IC NVSRAM 16KBIT 200NS 24DIP - DS1220Y-200IND+
 Order 'ic nvsram 16kbit 200ns 24dip - DS1220Y-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220Y-200IND+-ND.
IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC1
 Order 'ic nvsram 16kbit 150ns 24dip - M48Z02-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2865-5-ND.
IC NVSRAM 16KBIT 150NS 24DIP - M48Z02-150PC6
 Order 'ic nvsram 16kbit 150ns 24dip - M48Z02-150PC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2866-5-ND.

Options for STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1
Send this link via E-Mail
Help With This Screen

IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC NVSRAM 16KBIT 200NS 24DIP - M48Z02-200PC1 Next: IC NVSRAM 16KBIT 25NS 28SOIC - STK22C48-NF25
IC NVSRAM 16KBIT 200NS 24DIP - M48Z12-200PC1