STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-200PC1
IC NVSRAM 16KBIT 200NS 24DIP - M48Z02-200PC1
| Digi-Key Part Number | 497-2867-5-ND |
1 10 100 250 500 1000 2500 |
12.72000 12.19000 9.27500 7.95000 7.15500 6.89000 6.62500 |
Extended Price
12.72 121.90 927.50 1987.50 3577.50 6890.00 16562.50 |
| Manufacturer Part Number | M48Z02-200PC1 | |||
| Description | IC NVSRAM 16KBIT 200NS 24DIP | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M48Z02-200PC1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVSRAM (Non-Volatile SRAM) |
| Memory Size | 16K (2K x 8) |
| Speed | 200ns |
| Interface | Parallel |
| Package / Case | 24-DIP (600 mil) Module |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M48Z02 200PC1 M48Z02200PC1 497 2867 5 ND 49728675ND 497-2867-5 |
M48Z02-200PC1 Specification Sheet
IC NVSRAM 16KBIT 200NS 24DIP - M48Z02-200PC1 (497-2867-5-ND)
Related parts STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-200PC1STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-200PC1
Order 'ic nvsram 16kbit 200ns 24dip - M48Z02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-200PC1
Order 'ic nvsram 16kbit 200ns 24dip - M48Z12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2871-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC1
Order 'ic nvsram 16kbit 150ns 24dip - M48Z02-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2865-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-150PC6
Order 'ic nvsram 16kbit 150ns 24dip - M48Z02-150PC6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2866-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-70PC1
Order 'ic nvsram 16kbit 70ns 24dip - M48Z02-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2868-5-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200IND
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-200IND+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200IND+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-200IND
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200IND-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-200+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220AD-200
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AD-200' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AD-200-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.25 V DS1220AB-200IND+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220AB-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220AB-200IND+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220Y-200+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220Y-200+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220Y-200+-ND.
Maxim Integrated Products Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V DS1220Y-200IND+
Order 'ic nvsram 16kbit 200ns 24dip - DS1220Y-200IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1220Y-200IND+-ND.
STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V M48Z12-150PC1
Order 'ic nvsram 16kbit 150ns 24dip - M48Z12-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2870-5-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.75 V ~ 5.5 V M48Z02-200PC1
Send this link via E-Mail
Help With This Screen
