Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1

Digi-Key Part Number 497-2857-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
28.80000
26.10000
20.70000
19.80000
18.00000
13.95000
12.60000
Extended Price
28.80
261.00
2070.00
4950.00
9000.00
13950.00
31500.00
Manufacturer Part NumberM48T58-70PC1
DescriptionIC TIMEKPR NVRAM 64KBIT 5V 28-DI
Quantity Available 23
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM48T58-70PC1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeNVRAM
Memory Size64K (8K x 8)
Speed70nS
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply4.75 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M48T58 70PC1
M48T5870PC1
497 2857 5 ND
49728575ND
497-2857-5

M48T58-70PC1 Specification Sheet

Image of IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1

IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1 (497-2857-5-ND)

Related parts :
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T58-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2857-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T59Y-70PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T59Y-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2862-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-100PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2828-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-150PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2829-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-100PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2837-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-150PC1
 Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2838-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-70PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2827-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-70PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2833-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28DIP - M48T58Y-70PC1
 Order 'ic timekpr nvram 64kbit 5v 28dip - M48T58Y-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2859-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-150PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2825-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-200PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2826-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T08Y-10MH1E
 Order 'ic timekpr nvram 64kbit 5v 28soi - M48T08Y-10MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2830-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-150PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2831-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-200PC1
 Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2832-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T58Y-70MH1E
 Order 'ic timekpr nvram 64kbit 5v 28soi - M48T58Y-70MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2858-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-150PC1 Next: IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T59Y-70PC1