IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-200PC1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2832-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
16.00000 14.80000 11.20000 10.64000 10.16000 10.00000 9.92000 9.76000 9.60000 |
Extended Price
16.00 148.00 1120.00 2660.00 5080.00 10000.00 24800.00 48800.00 96000.00 |
| Manufacturer Part Number | M48T12-200PC1 | |||
| Description | IC TIMEKPR NVRAM 16KBIT 5V 24-DI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M48T12-200PC1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 16K (2K x 8) |
| Speed | 200nS |
| Interface | Parallel |
| Package / Case | 24-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M48T12 200PC1 M48T12200PC1 497 2832 5 ND 49728325ND 497-2832-5 |
M48T12-200PC1 Specification Sheet
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-200PC1 (497-2832-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-200PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2832-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-200PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2826-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-150PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2831-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T12-70PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T12-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2833-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-150PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2825-5-ND.
IC TIMEKPR NVRAM 16KBIT 5V 24-DI - M48T02-70PC1
Order 'ic timekpr nvram 16kbit 5v 24-di - M48T02-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2827-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-100PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2828-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T08-150PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T08-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2829-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-100PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-100PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2837-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T18-150PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T18-150PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2838-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T58-70PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T58-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2857-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28-DI - M48T59Y-70PC1
Order 'ic timekpr nvram 64kbit 5v 28-di - M48T59Y-70PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2862-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z02-200PC1
Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z02-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2867-5-ND.
IC SRAM ZEROPWR 16KBIT 5V 24-DIP - M48Z12-200PC1
Order 'ic sram zeropwr 16kbit 5v 24-dip - M48Z12-200PC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2871-5-ND.
IC TIMEKPR NVRAM 64KBIT 5V 28SOI - M48T08Y-10MH1E
Order 'ic timekpr nvram 64kbit 5v 28soi - M48T08Y-10MH1E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2830-5-ND.
Send this link via E-Mail
Help With This Screen