IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD854F2V-12JI - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2031-5-ND |
1 10 100 250 500 1000 2500 5000 |
20.75000 17.78600 15.76980 15.11768 14.82126 14.64340 14.40626 14.22840 |
Extended Price
20.75 177.86 1576.98 3779.42 7410.63 14643.40 36015.65 71142.00 |
| Manufacturer Part Number | PSD854F2V-12JI | |||
| Description | IC ISP FLASH 2MBIT 3.6V 52 PLCC | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSD854F2V-12JI |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 120nS |
| Interface | Parallel |
| Package / Case | 52-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSD854F2V 12JI PSD854F2V12JI 497 2031 5 ND 49720315ND 497-2031-5 |
PSD854F2V-12JI Specification Sheet
IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD854F2V-12JI (497-2031-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD854F2V-12JI
Order 'ic isp flash 2mbit 3.6v 52 plcc - PSD854F2V-12JI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2031-5-ND.
IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD854F2V-90J
Order 'ic isp flash 2mbit 3.6v 52 plcc - PSD854F2V-90J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2033-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-70J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-70J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2004-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-90J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-90J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2006-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-90JI
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-90JI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2007-5-ND.
IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD834F2V-15J
Order 'ic isp flash 2mbit 3.6v 52 plcc - PSD834F2V-15J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2010-5-ND.
IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD834F2V-20JI
Order 'ic isp flash 2mbit 3.6v 52 plcc - PSD834F2V-20JI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2012-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD854F2-70J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD854F2-70J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2025-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD854F2-90J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD854F2-90J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2027-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD854F2-90JI
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD854F2-90JI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2028-5-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD854F2V-12MI
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD854F2V-12MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2032-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD854F2V-90M
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD854F2V-90M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2034-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-70M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-70M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2005-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-90M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-90M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2008-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-90MI
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-90MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2009-ND.
Send this link via E-Mail
Help With This Screen