IC ISP FLASH 4MBIT 5V 80 TQFP - PSD835G2-70U
| Digi-Key Part Number | 497-2014-ND |
714 |
13.77125 |
Extended Price
9832.67 |
| Manufacturer Part Number | PSD835G2-70U | |||
| Description | IC ISP FLASH 4MBIT 5V 80 TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSD835G2-70U |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 80-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSD835G2 70U PSD835G270U 497 2014 ND 4972014ND 497-2014 |
PSD835G2-70U Specification Sheet
IC ISP FLASH 4MBIT 5V 80 TQFP - PSD835G2-70U (497-2014-ND)
Related parts :IC ISP FLASH 4MBIT 5V 80 TQFP - PSD835G2-70U
Order 'ic isp flash 4mbit 5v 80 tqfp - PSD835G2-70U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2014-ND.
IC ISP FLASH 4MBIT 5V 80 TQFP - PSD835G2-90U
Order 'ic isp flash 4mbit 5v 80 tqfp - PSD835G2-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2015-ND.
IC ISP FLASH 4MBIT 5V 80 TQFP - PSD835G2-90UI
Order 'ic isp flash 4mbit 5v 80 tqfp - PSD835G2-90UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2016-ND.
IC ISP FLASH 4MBIT 5.5V 80 TQFP - PSD4235G2-70U
Order 'ic isp flash 4mbit 5.5v 80 tqfp - PSD4235G2-70U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1967-ND.
IC ISP FLASH 4MBIT 5.5V 80 TQFP - PSD4235G2-90U
Order 'ic isp flash 4mbit 5.5v 80 tqfp - PSD4235G2-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1968-ND.
IC ISP FLASH 4MBIT 5.5V 80 TQFP - PSD4235G2-90UI
Order 'ic isp flash 4mbit 5.5v 80 tqfp - PSD4235G2-90UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1969-ND.
IC ISP FLASH 4MBIT 3.6V 80 TQFP - PSD4235G2V-12UI
Order 'ic isp flash 4mbit 3.6v 80 tqfp - PSD4235G2V-12UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1970-ND.
IC ISP FLASH 4MBIT 3.6V 80 TQFP - PSD4235G2V-90U
Order 'ic isp flash 4mbit 3.6v 80 tqfp - PSD4235G2V-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1971-ND.
IC ISP FLASH 1MBIT 5V 80 TQFP - PSD813F1A-12UI
Order 'ic isp flash 1mbit 5v 80 tqfp - PSD813F1A-12UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1974-ND.
IC ISP FLASH 1MBIT 5V 80 TQFP - PSD813F1A-90U
Order 'ic isp flash 1mbit 5v 80 tqfp - PSD813F1A-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1979-ND.
IC ISP FLASH 1MBIT 5V 80 TQFP - PSD813F1A-90UI
Order 'ic isp flash 1mbit 5v 80 tqfp - PSD813F1A-90UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1980-ND.
IC ISP FLASH 1MBIT 5V 80 TQFP - PSD813F2A-90U
Order 'ic isp flash 1mbit 5v 80 tqfp - PSD813F2A-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1992-ND.
IC ISP FLASH 1MBIT 5V 80 TQFP - PSD813F2A-90UI
Order 'ic isp flash 1mbit 5v 80 tqfp - PSD813F2A-90UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1993-ND.
IC ISP FLASH 4MBIT 3V 80 TQFP - PSD835G2V-12UI
Order 'ic isp flash 4mbit 3v 80 tqfp - PSD835G2V-12UI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2017-ND.
IC ISP FLASH 4MBIT 3V 80 TQFP - PSD835G2V-90U
Order 'ic isp flash 4mbit 3v 80 tqfp - PSD835G2V-90U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2018-ND.
Send this link via E-Mail
Help With This Screen