IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-70M - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2005-ND |
576 |
18.12399 |
Extended Price
10439.42 |
| Manufacturer Part Number | PSD834F2-70M | |||
| Description | IC ISP FLASH 2MBIT 5.5V 52 PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PSD834F2-70M |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 52-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PSD834F2 70M PSD834F270M 497 2005 ND 4972005ND 497-2005 |
PSD834F2-70M Specification Sheet
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-70M (497-2005-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-70M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-70M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2005-ND.
IC ISP FLASH 1MBIT 5V 52 PQFP - PSD813F2A-70M
Order 'ic isp flash 1mbit 5v 52 pqfp - PSD813F2A-70M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1987-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-90M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-90M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2008-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD834F2-90MI
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD834F2-90MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2009-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD854F2-70M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD854F2-70M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2026-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-70J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-70J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2004-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-90J
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-90J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2006-5-ND.
IC ISP FLASH 2MBIT 5.5V 52 PLCC - PSD834F2-90JI
Order 'ic isp flash 2mbit 5.5v 52 plcc - PSD834F2-90JI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2007-5-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD834F2V-15M
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD834F2V-15M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2011-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD834F2V-20MI
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD834F2V-20MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2013-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD854F2-90M
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD854F2-90M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2029-ND.
IC ISP FLASH 2MBIT 5.5V 52 PQFP - PSD854F2-90MI
Order 'ic isp flash 2mbit 5.5v 52 pqfp - PSD854F2-90MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2030-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD854F2V-12MI
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD854F2V-12MI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2032-ND.
IC ISP FLASH 2MBIT 3.6V 52 PQFP - PSD854F2V-90M
Order 'ic isp flash 2mbit 3.6v 52 pqfp - PSD854F2V-90M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2034-ND.
IC ISP FLASH 2MBIT 3.6V 52 PLCC - PSD834F2V-15J
Order 'ic isp flash 2mbit 3.6v 52 plcc - PSD834F2V-15J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2010-5-ND.
Send this link via E-Mail
Help With This Screen