IC SRL EEPROM 64KBIT 5.5V 8 SOIC - M95640-WMN6T - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1947-1-ND |
1 10 100 250 500 1000 |
2.97000 2.58500 1.92500 1.65000 1.54000 1.46300 |
Extended Price
2.97 25.85 192.50 412.50 770.00 1463.00 |
| Manufacturer Part Number | M95640-WMN6T | |||
| Description | IC SRL EEPROM 64KBIT 5.5V 8 SOIC | |||
| Quantity Available | 2825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M95640-WMN6T |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 5MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M95640 WMN6T M95640WMN6T 497 1947 1 ND 49719471ND 497-1947-1 |
M95640-WMN6T Specification Sheet
IC SRL EEPROM 64KBIT 5.5V 8 SOIC - M95640-WMN6T (497-1947-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 16K LP LV 8-SOIC - AT24C16BN-SH-B
Order 'ic srl eeprom 16k lp lv 8-soic - AT24C16BN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TCT-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TDKR-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-TTR-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
Order 'ic srl eeprom spi 8k 1.8v 8-soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 8K BIT 2.5V 8-SOIC - M24C08-WMN6TP
Order 'ic srl eeprom 8k bit 2.5v 8-soic - M24C08-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WMN6TP-ND.
IC SRL EEPROM 1M 1.8V GW 8-SOIC - AT24C1024BW-SH-B
Order 'ic srl eeprom 1m 1.8v gw 8-soic - AT24C1024BW-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024BW-SH-B-ND.
IC SRL EEPROM 4K 3WR 1.8V 8-SOIC - AT93C66AW-10SU-1.8
Order 'ic srl eeprom 4k 3wr 1.8v 8-soic - AT93C66AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-1.8-ND.
IC SRL EEPROM 4K 3WR 2.7V 8-SOIC - AT93C66AW-10SU-2.7
Order 'ic srl eeprom 4k 3wr 2.7v 8-soic - AT93C66AW-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-2.7-ND.
IC SRL EEPROM 64KBIT 5.5V 8 SOIC - M95640-WMN6T
Order 'ic srl eeprom 64kbit 5.5v 8 soic - M95640-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1947-1-ND.
IC SRL EEPROM 64KBIT 5.5V 8 SOIC - M95640-WMN6T
Order 'ic srl eeprom 64kbit 5.5v 8 soic - M95640-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1947-2-ND.
IC SRL EEPROM 64KBIT 5.5V 8-SOIC - M24C64-WMN6T
Order 'ic srl eeprom 64kbit 5.5v 8-soic - M24C64-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1620-1-ND.
IC SRL EEPROM 64KBIT 2.5V 8-SOIC - M24C64-WMN6T
Order 'ic srl eeprom 64kbit 2.5v 8-soic - M24C64-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1620-2-ND.
IC SRL EEPROM 64KBIT 5.5V 8-PDIP - M24C64-BN6
Order 'ic srl eeprom 64kbit 5.5v 8-pdip - M24C64-BN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1619-5-ND.
Send this link via E-Mail
Help With This Screen