IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-WMN6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1942-5-ND |
1 10 100 250 500 1000 2500 5000 |
1.76000 1.52800 1.17500 .98700 .78020 .68150 .62510 .59925 |
Extended Price
1.76 15.28 117.50 246.75 390.10 681.50 1562.75 2996.25 |
| Manufacturer Part Number | M93S56-WMN6 | |||
| Description | IC SRL EEPROM 2KBIT 5.5V 8 SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M93S56-WMN6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M93S56 WMN6 M93S56WMN6 497 1942 5 ND 49719425ND 497-1942-5 |
M93S56-WMN6 Specification Sheet
IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-WMN6 (497-1942-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 16K LP LV 8-SOIC - AT24C16BN-SH-B
Order 'ic srl eeprom 16k lp lv 8-soic - AT24C16BN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TCT-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64CN-SH-TDKR-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-T
Order 'ic srl eeprom 64k lp lv 8-soic - AT24C64CN-SH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-TTR-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
Order 'ic srl eeprom spi 8k 1.8v 8-soic - AT25080N-10SI-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 8K BIT 2.5V 8-SOIC - M24C08-WMN6TP
Order 'ic srl eeprom 8k bit 2.5v 8-soic - M24C08-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WMN6TP-ND.
IC SRL EEPROM 1M 1.8V GW 8-SOIC - AT24C1024BW-SH-B
Order 'ic srl eeprom 1m 1.8v gw 8-soic - AT24C1024BW-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024BW-SH-B-ND.
IC SRL EEPROM 4K 3WR 1.8V 8-SOIC - AT93C66AW-10SU-1.8
Order 'ic srl eeprom 4k 3wr 1.8v 8-soic - AT93C66AW-10SU-1.8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-1.8-ND.
IC SRL EEPROM 4K 3WR 2.7V 8-SOIC - AT93C66AW-10SU-2.7
Order 'ic srl eeprom 4k 3wr 2.7v 8-soic - AT93C66AW-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C66AW-10SU-2.7-ND.
IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-WMN6
Order 'ic srl eeprom 2kbit 5.5v 8 soic - M93S56-WMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1942-5-ND.
IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-MN6
Order 'ic srl eeprom 2kbit 5.5v 8 soic - M93S56-MN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1941-5-ND.
IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-WMN6T
Order 'ic srl eeprom 2kbit 5.5v 8 soic - M93S56-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1943-1-ND.
IC SRL EEPROM 2KBIT 5.5V 8 SOIC - M93S56-WMN6T
Order 'ic srl eeprom 2kbit 5.5v 8 soic - M93S56-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1943-2-ND.
IC SRL EEPROM 2KBIT 5.5V 8-SOIC - M24C02-MN6T
Order 'ic srl eeprom 2kbit 5.5v 8-soic - M24C02-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1604-1-ND.
Send this link via E-Mail
Help With This Screen