IC SRL EEPROM 1KBIT 5.5V 8 PDIP - M93C46-BN6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1926-5-ND |
2000 |
.43500 |
Extended Price
870.00 |
| Manufacturer Part Number | M93C46-BN6 | |||
| Description | IC SRL EEPROM 1KBIT 5.5V 8 PDIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M93C46-BN6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M93C46 BN6 M93C46BN6 497 1926 5 ND 49719265ND 497-1926-5 |
M93C46-BN6 Specification Sheet
IC SRL EEPROM 1KBIT 5.5V 8 PDIP - M93C46-BN6 (497-1926-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 1KBIT 5.5V 8 PDIP - M93C46-BN6
Order 'ic srl eeprom 1kbit 5.5v 8 pdip - M93C46-BN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1926-5-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-MN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1927-1-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-MN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1927-2-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1928-5-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1929-1-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1929-2-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6TP
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5090-1-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6TP
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5090-2-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93C46-WMN6TP
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93C46-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5090-6-ND.
IC SRL EEPROM 1KBIT 2.5V 8-SOIC - M24C01-WMN6T
Order 'ic srl eeprom 1kbit 2.5v 8-soic - M24C01-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1602-1-ND.
IC SRL EEPROM 1KBIT 2.5V 8-SOIC - M24C01-WMN6T
Order 'ic srl eeprom 1kbit 2.5v 8-soic - M24C01-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1602-2-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93S46-MN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93S46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1938-1-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93S46-MN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93S46-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1938-2-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93S46-WMN6
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93S46-WMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1939-5-ND.
IC SRL EEPROM 1KBIT 5.5V 8 SOIC - M93S46-WMN6T
Order 'ic srl eeprom 1kbit 5.5v 8 soic - M93S46-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1940-1-ND.
Send this link via E-Mail
Help With This Screen