IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECT70ZB6T - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1697-2-ND |
2500 10000 |
2.60400 2.52000 |
Extended Price
6510.00 25200.00 |
| Manufacturer Part Number | M28W320ECT70ZB6T | |||
| Description | IC FLASH 32MBIT 70NS 47TFBGA | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M28W320ECT70ZB6T |
| Vendor | Numonyx/ST Micro |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (2Mx16) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 47-TFBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M28W320ECT70ZB6T M28W320ECT70ZB6T 497 1697 2 ND 49716972ND 497-1697-2 |
M28W320ECT70ZB6T Specification Sheet
IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECT70ZB6T (497-1697-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECT70ZB6T
Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECT70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1697-1-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECT70ZB6T
Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECT70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1697-2-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T
Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECB70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1696-1-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T
Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECB70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1696-2-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320FCB70ZB6F
Order 'ic flash 32mbit 70ns 47tfbga - M28W320FCB70ZB6F' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320FCB70ZB6F-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320FCT70ZB6F
Order 'ic flash 32mbit 70ns 47tfbga - M28W320FCT70ZB6F' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320FCT70ZB6F-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320FCB70ZB6E
Order 'ic flash 32mbit 70ns 47tfbga - M28W320FCB70ZB6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320FCB70ZB6E-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320FCT70ZB6E
Order 'ic flash 32mbit 70ns 47tfbga - M28W320FCT70ZB6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320FCT70ZB6E-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320HSB70ZB6E
Order 'ic flash 32mbit 70ns 47tfbga - M28W320HSB70ZB6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320HSB70ZB6E-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320HST70ZB6E
Order 'ic flash 32mbit 70ns 47tfbga - M28W320HST70ZB6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320HST70ZB6E-ND.
IC FLASH 32MBIT 70NS 47TFBGA - M28W320HSU70ZB6E
Order 'ic flash 32mbit 70ns 47tfbga - M28W320HSU70ZB6E' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M28W320HSU70ZB6E-ND.
IC FLASH 32MBIT 70NS 48TSOP - M29DW323DB70N6
Order 'ic flash 32mbit 70ns 48tsop - M29DW323DB70N6' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1699-ND.
IC FLASH 32MBIT 70NS 40TSOP - M29F032D70N6T
Order 'ic flash 32mbit 70ns 40tsop - M29F032D70N6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1702-1-ND.
IC FLASH 32MBIT 70NS 40TSOP - M29F032D70N6T
Order 'ic flash 32mbit 70ns 40tsop - M29F032D70N6T' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1702-2-ND.
IC FLASH 32MBIT 70NS 48TSOP - M29W320DB70N6
Order 'ic flash 32mbit 70ns 48tsop - M29W320DB70N6' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1714-ND.
Send this link via E-Mail
Help With This Screen
