Keywords:





Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T

IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T - Integrated Circuits (ICs)

Digi-Key Part Number 497-1696-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
9.00000
8.32500
6.30000
5.98500
5.71500
5.62500
Extended Price
9.00
83.25
630.00
1496.25
2857.50
5625.00
Manufacturer Part NumberM28W320ECB70ZB6T
DescriptionIC FLASH 32MBIT 70NS 47TFBGA
Quantity Available 616
All prices are in USD

Purchase Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
Technical/Catalog InformationM28W320ECB70ZB6T
VendorNumonyx/ST Micro (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size32M (2Mx16)
Speed70ns
InterfaceParallel
Package / Case47-TFBGA
PackagingCut Tape (CT)
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryFLASH
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M28W320ECB70ZB6T
M28W320ECB70ZB6T
497 1696 1 ND
49716961ND
497-1696-1

M28W320ECB70ZB6T Specification Sheet

Image of IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T

IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T (497-1696-1-ND) - Integrated Circuits (ICs)

Related parts Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
 Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECB70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1696-1-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECT70ZB6T
 Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECT70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1697-1-ND.
Numonyx/ST Micro Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
 Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECB70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1696-2-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 4.5 V ~ 5.5 V M29F032D70N6T
 Order 'ic flash 32mbit 70ns 40tsop - M29F032D70N6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1702-1-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Cut Tape (CT) 2.7 V ~ 3.6 V M29W320FB70N3F
 Order 'ic flash 32mbit 70ns 48tsop - M29W320FB70N3F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M29W320FB70N3FCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Digi-Reel® 2.7 V ~ 3.6 V M29W320FB70N3F
 Order 'ic flash 32mbit 70ns 48tsop - M29W320FB70N3F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M29W320FB70N3FDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Cut Tape (CT) 2.7 V ~ 3.6 V M29W320FT70N3F
 Order 'ic flash 32mbit 70ns 48tsop - M29W320FT70N3F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M29W320FT70N3FCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Digi-Reel® 2.7 V ~ 3.6 V M29W320FT70N3F
 Order 'ic flash 32mbit 70ns 48tsop - M29W320FT70N3F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M29W320FT70N3FDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Cut Tape (CT) 2.7 V ~ 3.6 V M28W320HSB70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HSB70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HSB70ZA6FCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Digi-Reel® 2.7 V ~ 3.6 V M28W320HSB70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HSB70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HSB70ZA6FDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Cut Tape (CT) 2.7 V ~ 3.6 V M28W320HST70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HST70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HST70ZA6FCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Digi-Reel® 2.7 V ~ 3.6 V M28W320HST70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HST70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HST70ZA6FDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Cut Tape (CT) 2.7 V ~ 3.6 V M28W320HSU70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HSU70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HSU70ZA6FCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH - Nor Digi-Reel® 2.7 V ~ 3.6 V M28W320HSU70ZA6F
 Order 'ic flash 32mbit 70ns 64tbga - M28W320HSU70ZA6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M28W320HSU70ZA6FDKR-ND.
Numonyx/ST Micro Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V M28W320ECT70ZB6T
 Order 'ic flash 32mbit 70ns 47tfbga - M28W320ECT70ZB6T' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number 497-1697-2-ND.

Options for Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M28W320ECB70ZB6T
Send this link via E-Mail
Help With This Screen

IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FLASH 32MBIT 70NS 47CBGA - AT49BV320DT-70CU Next: IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T
IC FLASH 32MBIT 70NS 47TFBGA - M28W320ECB70ZB6T