Keywords:





IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6 - Integrated Circuits (ICs)

STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V M27W201-80K6

Digi-Key Part Number 497-1692-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
3.27000
3.04300
2.36670
1.91592
1.63416
1.52145
1.44256
Extended Price
3.27
30.43
236.67
478.98
817.08
1521.45
3606.40
Manufacturer Part NumberM27W201-80K6
DescriptionIC OTP 2MBIT 80NS 32PLCC
Quantity Available 143
All prices are in USD

Purchase STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V M27W201-80K6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V M27W201-80K6
Technical/Catalog InformationM27W201-80K6
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size2M (256K x 8)
Speed80ns
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEPROMs
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M27W201 80K6
M27W20180K6
497 1692 5 ND
49716925ND
497-1692-5

M27W201-80K6 Specification Sheet

Image of IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6

IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6 (497-1692-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V M27W201-80K6
IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6
 Order 'ic otp 2mbit 80ns 32plcc - M27W201-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1692-5-ND.
IC OTP 1MBIT 80NS 32PLCC - M27W101-80K6
 Order 'ic otp 1mbit 80ns 32plcc - M27W101-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1691-5-ND.
IC OTP 4MBIT 80NS 32PLCC - M27W401-80K6
 Order 'ic otp 4mbit 80ns 32plcc - M27W401-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1693-5-ND.
IC OTP 2MBIT 80NS 32DIP - M27W201-80B6
 Order 'ic otp 2mbit 80ns 32dip - M27W201-80B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W201-80B6-ND.
IC OTP 2MBIT 80NS 32TSOP - M27W201-80N6
 Order 'ic otp 2mbit 80ns 32tsop - M27W201-80N6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W201-80N6-ND.
IC OTP 1MBIT 80NS 32PLCC - M27W101-80K6TR
 Order 'ic otp 1mbit 80ns 32plcc - M27W101-80K6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W101-80K6TR-ND.
IC OTP 2MBIT 55NS 32PLCC - M27C2001-55C1
 Order 'ic otp 2mbit 55ns 32plcc - M27C2001-55C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1640-5-ND.
IC OTP 2MBIT 120NS 32PLCC - M27C2001-12C1
 Order 'ic otp 2mbit 120ns 32plcc - M27C2001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-12C1-ND.
IC OTP 2MBIT 100NS 32PLCC - M27C2001-10C1
 Order 'ic otp 2mbit 100ns 32plcc - M27C2001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-10C1-ND.
IC OTP 2MBIT 100NS 32PLCC - M27C2001-10C6
 Order 'ic otp 2mbit 100ns 32plcc - M27C2001-10C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-10C6-ND.
IC OTP 2MBIT 70NS 32PLCC - M27C2001-70C1
 Order 'ic otp 2mbit 70ns 32plcc - M27C2001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-70C1-ND.
IC OTP 2MBIT 70NS 32PLCC - M27C2001-70C6
 Order 'ic otp 2mbit 70ns 32plcc - M27C2001-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-70C6-ND.
IC OTP 2MBIT 70NS 32PLCC - M27C2001-70C6TR
 Order 'ic otp 2mbit 70ns 32plcc - M27C2001-70C6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-70C6TR-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JC
 Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI
 Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JI-ND.

Options for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V M27W201-80K6
Send this link via E-Mail
Help With This Screen

IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 2MBIT 80NS 32DIP - M27W201-80B6 Next: IC OTP 2MBIT 80NS 32TSOP - M27W201-80N6
IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6