IC EPROM 4MBIT 80NS 32CDIP - M27C4001-80XF1
| Digi-Key Part Number | 497-1664-5-ND |
1 10 100 250 500 1000 2500 |
8.76000 8.42500 6.40300 5.39200 4.71800 4.48210 4.29675 |
Extended Price
8.76 84.25 640.30 1348.00 2359.00 4482.10 10741.88 |
| Manufacturer Part Number | M27C4001-80XF1 | |||
| Description | IC EPROM 4MBIT 80NS 32CDIP | |||
| Quantity Available | 719 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27C4001-80XF1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 80ns |
| Interface | Parallel |
| Package / Case | 32-CDIP Window Frit Seal (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27C4001 80XF1 M27C400180XF1 497 1664 5 ND 49716645ND 497-1664-5 |
M27C4001-80XF1 Specification Sheet
IC EPROM 4MBIT 80NS 32CDIP - M27C4001-80XF1 (497-1664-5-ND)
Related parts :IC EPROM 4MBIT 80NS 32CDIP - M27C4001-80XF1
Order 'ic eprom 4mbit 80ns 32cdip - M27C4001-80XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1664-5-ND.
IC EPROM 4MBIT 80NS 40FDIP - M27C4002-80XF1
Order 'ic eprom 4mbit 80ns 40fdip - M27C4002-80XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80XF1-ND.
IC EPROM 4MBIT 100NS 32CDIP - M27C4001-10F1
Order 'ic eprom 4mbit 100ns 32cdip - M27C4001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1658-5-ND.
IC EPROM 4MBIT 120NS 32CDIP - M27C4001-12F1
Order 'ic eprom 4mbit 120ns 32cdip - M27C4001-12F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1661-5-ND.
IC EPROM 4MBIT 150NS 32CDIP - M27C4001-15F1
Order 'ic eprom 4mbit 150ns 32cdip - M27C4001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1663-5-ND.
IC EPROM 4MBIT 35NS 32CDIP - M27C4001-35XF1
Order 'ic eprom 4mbit 35ns 32cdip - M27C4001-35XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-35XF1-ND.
IC EPROM 4MBIT 120NS 32CDIP - M27C4001-12F6
Order 'ic eprom 4mbit 120ns 32cdip - M27C4001-12F6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-12F6-ND.
IC EPROM 4MBIT 45NS 32CDIP - M27C4001-45XF1
Order 'ic eprom 4mbit 45ns 32cdip - M27C4001-45XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-45XF1-ND.
IC OTP 4MBIT 80NS 32DIP - M27C4001-80B1
Order 'ic otp 4mbit 80ns 32dip - M27C4001-80B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-80B1-ND.
IC OTP 4MBIT 80NS 32TSOP - M27C4001-80N6
Order 'ic otp 4mbit 80ns 32tsop - M27C4001-80N6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-80N6-ND.
IC EPROM 8MBIT 80NS 32CDIP - M27C801-80F1
Order 'ic eprom 8mbit 80ns 32cdip - M27C801-80F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C801-80F1-ND.
IC EPROM 2MBIT 80NS 32CDIP - M27W201-80F6
Order 'ic eprom 2mbit 80ns 32cdip - M27W201-80F6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W201-80F6-ND.
IC OTP 4MBIT 80NS 32PLCC - M27W401-80K6
Order 'ic otp 4mbit 80ns 32plcc - M27W401-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1693-5-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6
Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6-ND.
IC OTP 4MBIT 80NS 44PLCC - M27C4002-80C6TR
Order 'ic otp 4mbit 80ns 44plcc - M27C4002-80C6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-80C6TR-ND.
Send this link via E-Mail
Help With This Screen
