IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1663-5-ND |
1 10 100 250 500 1000 2500 |
14.63000 12.00000 9.37500 8.62500 7.87500 6.00000 5.43750 |
Extended Price
14.63 120.00 937.50 2156.25 3937.50 6000.00 13593.75 |
| Manufacturer Part Number | M27C4001-15F1 | |||
| Description | IC EPROM 4MBIT UV 150NS 32-FDIP | |||
| Quantity Available | 751 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27C4001-15F1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 150nS |
| Interface | Parallel |
| Package / Case | 32-FDIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27C4001 15F1 M27C400115F1 497 1663 5 ND 49716635ND 497-1663-5 |
M27C4001-15F1 Specification Sheet
IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1 (497-1663-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1
Order 'ic eprom 4mbit uv 150ns 32-fdip - M27C4001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1663-5-ND.
IC EPROM 1MBIT UV 150NS 32-FDIP - M27C1001-15F1
Order 'ic eprom 1mbit uv 150ns 32-fdip - M27C1001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1635-5-ND.
IC EPROM 4MBIT UV 100NS 32-FDIP - M27C4001-10F1
Order 'ic eprom 4mbit uv 100ns 32-fdip - M27C4001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1658-5-ND.
IC EPROM 4MBIT UV 120NS 32-FDIP - M27C4001-12F1
Order 'ic eprom 4mbit uv 120ns 32-fdip - M27C4001-12F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1661-5-ND.
IC EPROM 4MBIT UV 80NS 32-FDIP - M27C4001-80XF1
Order 'ic eprom 4mbit uv 80ns 32-fdip - M27C4001-80XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1664-5-ND.
IC EPROM 4MBIT OTP 150NS 32-PLCC - M27C4001-15C1
Order 'ic eprom 4mbit otp 150ns 32-plcc - M27C4001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1662-5-ND.
IC EPROM 1MBIT UV 100NS 32-FDIP - M27C1001-10F1
Order 'ic eprom 1mbit uv 100ns 32-fdip - M27C1001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1627-5-ND.
IC EPROM 1MBIT UV 120NS 32-FDIP - M27C1001-12F1
Order 'ic eprom 1mbit uv 120ns 32-fdip - M27C1001-12F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1631-5-ND.
IC EPROM 1MBIT UV 120NS 32-FDIP - M27C1001-12F6
Order 'ic eprom 1mbit uv 120ns 32-fdip - M27C1001-12F6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1632-5-ND.
IC EPROM 1MBIT UV 70NS 32-FDIP - M27C1001-70F1
Order 'ic eprom 1mbit uv 70ns 32-fdip - M27C1001-70F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1637-5-ND.
IC EPROM 2MBIT UV 100NS 32-FDIP - M27C2001-10F1
Order 'ic eprom 2mbit uv 100ns 32-fdip - M27C2001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1639-5-ND.
IC EPROM 4MBIT OTP 100NS 32-PDIP - M27C4001-10B1
Order 'ic eprom 4mbit otp 100ns 32-pdip - M27C4001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1657-5-ND.
IC EPROM 4MBIT OTP 120NS 32-PDIP - M27C4001-12B1
Order 'ic eprom 4mbit otp 120ns 32-pdip - M27C4001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1659-5-ND.
IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1
Order 'ic eprom 4mbit otp 120ns 32-plcc - M27C4001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
IC EPROM 64KBIT UV 100NS 28-FDIP - M27C64A-15F1
Order 'ic eprom 64kbit uv 100ns 28-fdip - M27C64A-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1685-5-ND.
Send this link via E-Mail
Help With This Screen