Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC EPROM 4MBIT UV 120NS 32-FDIP - M27C4001-12F1 - Integrated Circuits (ICs)

Digi-Key Part Number 497-1661-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
11.80000
10.44700
8.42500
7.75100
7.07700
5.39200
4.88650
Extended Price
11.80
104.47
842.50
1937.75
3538.50
5392.00
12216.25
Manufacturer Part NumberM27C4001-12F1
DescriptionIC EPROM 4MBIT UV 120NS 32-FDIP
Quantity Available 472
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM27C4001-12F1
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeUV EPROM
Memory Size4M (512K x 8)
Speed120nS
InterfaceParallel
Package / Case32-FDIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M27C4001 12F1
M27C400112F1
497 1661 5 ND
49716615ND
497-1661-5

M27C4001-12F1 Specification Sheet

Image of IC EPROM 4MBIT UV 120NS 32-FDIP - M27C4001-12F1

IC EPROM 4MBIT UV 120NS 32-FDIP - M27C4001-12F1 (497-1661-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EPROM 4MBIT UV 120NS 32-FDIP - M27C4001-12F1
 Order 'ic eprom 4mbit uv 120ns 32-fdip - M27C4001-12F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1661-5-ND.
IC EPROM 1MBIT UV 120NS 32-FDIP - M27C1001-12F1
 Order 'ic eprom 1mbit uv 120ns 32-fdip - M27C1001-12F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1631-5-ND.
IC EPROM 4MBIT UV 100NS 32-FDIP - M27C4001-10F1
 Order 'ic eprom 4mbit uv 100ns 32-fdip - M27C4001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1658-5-ND.
IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1
 Order 'ic eprom 4mbit uv 150ns 32-fdip - M27C4001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1663-5-ND.
IC EPROM 4MBIT UV 80NS 32-FDIP - M27C4001-80XF1
 Order 'ic eprom 4mbit uv 80ns 32-fdip - M27C4001-80XF1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1664-5-ND.
IC EPROM 1MBIT UV 120NS 32-FDIP - M27C1001-12F6
 Order 'ic eprom 1mbit uv 120ns 32-fdip - M27C1001-12F6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1632-5-ND.
IC EPROM 4MBIT OTP 120NS 32-PDIP - M27C4001-12B1
 Order 'ic eprom 4mbit otp 120ns 32-pdip - M27C4001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1659-5-ND.
IC EPROM 4MBIT OTP 120NS 32-PLCC - M27C4001-12C1
 Order 'ic eprom 4mbit otp 120ns 32-plcc - M27C4001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
IC EPROM 1MBIT UV 100NS 32-FDIP - M27C1001-10F1
 Order 'ic eprom 1mbit uv 100ns 32-fdip - M27C1001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1627-5-ND.
IC EPROM 1MBIT UV 150NS 32-FDIP - M27C1001-15F1
 Order 'ic eprom 1mbit uv 150ns 32-fdip - M27C1001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1635-5-ND.
IC EPROM 1MBIT UV 70NS 32-FDIP - M27C1001-70F1
 Order 'ic eprom 1mbit uv 70ns 32-fdip - M27C1001-70F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1637-5-ND.
IC EPROM 2MBIT UV 100NS 32-FDIP - M27C2001-10F1
 Order 'ic eprom 2mbit uv 100ns 32-fdip - M27C2001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1639-5-ND.
IC EPROM 4MBIT OTP 100NS 32-PDIP - M27C4001-10B1
 Order 'ic eprom 4mbit otp 100ns 32-pdip - M27C4001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1657-5-ND.
IC EPROM 4MBIT OTP 150NS 32-PLCC - M27C4001-15C1
 Order 'ic eprom 4mbit otp 150ns 32-plcc - M27C4001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1662-5-ND.
IC EPROM 8MBIT UV 100NS 32-FDIP - M27C801-100F1
 Order 'ic eprom 8mbit uv 100ns 32-fdip - M27C801-100F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1688-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC EPROM 4MBIT UV 100NS 32-FDIP - M27C4001-10F1 Next: IC EPROM 4MBIT UV 150NS 32-FDIP - M27C4001-15F1