IC OTP 4MBIT 120NS 32PLCC - M27C4001-12C1 - Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1
| Digi-Key Part Number | 497-1660-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M27C4001-12C1 | |||
| Description | IC OTP 4MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1
| Technical/Catalog Information | M27C4001-12C1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M27C4001 12C1 M27C400112C1 497 1660 5 ND 49716605ND 497-1660-5 |
M27C4001-12C1 Specification Sheet
IC OTP 4MBIT 120NS 32PLCC - M27C4001-12C1 (497-1660-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1IC OTP 4MBIT 120NS 32PLCC - M27C4001-12C1
Order 'ic otp 4mbit 120ns 32plcc - M27C4001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
IC OTP 1MBIT 120NS 32PLCC - M27C1001-12C1
Order 'ic otp 1mbit 120ns 32plcc - M27C1001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1629-5-ND.
IC OTP 256KBIT 120NS 32PLCC - M27C256B-12C1
Order 'ic otp 256kbit 120ns 32plcc - M27C256B-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1644-5-ND.
IC OTP 4MBIT 120NS 32DIP - M27C4001-12B1
Order 'ic otp 4mbit 120ns 32dip - M27C4001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1659-5-ND.
IC OTP 4MBIT 120NS 44PLCC - M27C4002-12C1
Order 'ic otp 4mbit 120ns 44plcc - M27C4002-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1666-5-ND.
IC OTP 512KBIT 120NS 32PLCC - M27C512-12C1
Order 'ic otp 512kbit 120ns 32plcc - M27C512-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1669-5-ND.
IC OTP 2MBIT 120NS 32PLCC - M27C2001-12C1
Order 'ic otp 2mbit 120ns 32plcc - M27C2001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-12C1-ND.
IC OTP 4MBIT 150NS 32PLCC - M27C4001-15C1
Order 'ic otp 4mbit 150ns 32plcc - M27C4001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1662-5-ND.
IC OTP 4MBIT 100NS 32PLCC - M27C4001-10C1
Order 'ic otp 4mbit 100ns 32plcc - M27C4001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-10C1-ND.
IC OTP 4MBIT 55NS 32PLCC - M27C4001-55C1
Order 'ic otp 4mbit 55ns 32plcc - M27C4001-55C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-55C1-ND.
IC OTP 4MBIT 70NS 32PLCC - M27C4001-70C1
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C1-ND.
IC OTP 4MBIT 70NS 32PLCC - M27C4001-70C6
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C6-ND.
IC OTP 4MBIT 90NS 32PLCC - M27C4001-90C1
Order 'ic otp 4mbit 90ns 32plcc - M27C4001-90C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-90C1-ND.
IC OTP 4MBIT 90NS 32PLCC - M27C4001-90C6
Order 'ic otp 4mbit 90ns 32plcc - M27C4001-90C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-90C6-ND.
IC OTP 1MBIT 120NS 32PLCC - M27C1001-12C6
Order 'ic otp 1mbit 120ns 32plcc - M27C1001-12C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1630-5-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1
Send this link via E-Mail
Help With This Screen
