STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12B1
IC OTP 4MBIT 120NS 32DIP - M27C4001-12B1
| Digi-Key Part Number | 497-1659-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M27C4001-12B1 | |||
| Description | IC OTP 4MBIT 120NS 32DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27C4001-12B1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-DIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27C4001 12B1 M27C400112B1 497 1659 5 ND 49716595ND 497-1659-5 |
M27C4001-12B1 Specification Sheet
IC OTP 4MBIT 120NS 32DIP - M27C4001-12B1 (497-1659-5-ND)
Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12B1STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12B1
Order 'ic otp 4mbit 120ns 32dip - M27C4001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1659-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C1001-12B1
Order 'ic otp 1mbit 120ns 32dip - M27C1001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1628-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12C1
Order 'ic otp 4mbit 120ns 32plcc - M27C4001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-10B1
Order 'ic otp 4mbit 100ns 32dip - M27C4001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1657-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-80B1
Order 'ic otp 4mbit 80ns 32dip - M27C4001-80B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-80B1-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C040-12PC
Order 'ic otp 4mbit 120ns 32dip - AT27C040-12PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12PC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C040-12PI
Order 'ic otp 4mbit 120ns 32dip - AT27C040-12PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C040-12PI-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C256B-12B1
Order 'ic otp 256kbit 120ns 28dip - M27C256B-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1643-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C512-12B1
Order 'ic otp 512kbit 120ns 28dip - M27C512-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1668-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-15C1
Order 'ic otp 4mbit 150ns 32plcc - M27C4001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1662-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4002-12C1
Order 'ic otp 4mbit 120ns 44plcc - M27C4002-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1666-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C801-120B1
Order 'ic otp 8mbit 120ns 32dip - M27C801-120B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1690-5-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-10C1
Order 'ic otp 4mbit 100ns 32plcc - M27C4001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-10C1-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-55C1
Order 'ic otp 4mbit 55ns 32plcc - M27C4001-55C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-55C1-ND.
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-70C1
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C1-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V M27C4001-12B1
Send this link via E-Mail
Help With This Screen
