IC OTP 4MBIT 100NS 32DIP - M27C4001-10B1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1657-5-ND |
1 10 100 250 500 1000 2500 |
4.04000 3.75800 2.92320 2.36640 2.01840 1.87920 1.78176 |
Extended Price
4.04 37.58 292.32 591.60 1009.20 1879.20 4454.40 |
| Manufacturer Part Number | M27C4001-10B1 | |||
| Description | IC OTP 4MBIT 100NS 32DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27C4001-10B1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 4M (512K x 8) |
| Speed | 100ns |
| Interface | Parallel |
| Package / Case | 32-DIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27C4001 10B1 M27C400110B1 497 1657 5 ND 49716575ND 497-1657-5 |
M27C4001-10B1 Specification Sheet
IC OTP 4MBIT 100NS 32DIP - M27C4001-10B1 (497-1657-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 4MBIT 100NS 32DIP - M27C4001-10B1
Order 'ic otp 4mbit 100ns 32dip - M27C4001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1657-5-ND.
IC OTP 1MBIT 100NS 32DIP - M27C1001-10B1
Order 'ic otp 1mbit 100ns 32dip - M27C1001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1625-5-ND.
IC OTP 2MBIT 100NS 32DIP - M27C2001-10B1
Order 'ic otp 2mbit 100ns 32dip - M27C2001-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1638-5-ND.
IC OTP 4MBIT 100NS 40DIP - M27C4002-10B1
Order 'ic otp 4mbit 100ns 40dip - M27C4002-10B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1665-5-ND.
IC OTP 4MBIT 100NS 32PLCC - M27C4001-10C1
Order 'ic otp 4mbit 100ns 32plcc - M27C4001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-10C1-ND.
IC OTP 4MBIT 120NS 32DIP - M27C4001-12B1
Order 'ic otp 4mbit 120ns 32dip - M27C4001-12B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1659-5-ND.
IC OTP 4MBIT 80NS 32DIP - M27C4001-80B1
Order 'ic otp 4mbit 80ns 32dip - M27C4001-80B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-80B1-ND.
IC OTP 8MBIT 100NS 32DIP - M27C801-100B1
Order 'ic otp 8mbit 100ns 32dip - M27C801-100B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1687-5-ND.
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1
Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5674-5-ND.
IC OTP 4MBIT 100NS 44PLCC - M27C4002-10C1TR
Order 'ic otp 4mbit 100ns 44plcc - M27C4002-10C1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4002-10C1TR-ND.
IC EPROM 4MBIT 100NS 32CDIP - M27C4001-10F1
Order 'ic eprom 4mbit 100ns 32cdip - M27C4001-10F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1658-5-ND.
IC OTP 4MBIT 120NS 32PLCC - M27C4001-12C1
Order 'ic otp 4mbit 120ns 32plcc - M27C4001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1660-5-ND.
IC OTP 4MBIT 150NS 32PLCC - M27C4001-15C1
Order 'ic otp 4mbit 150ns 32plcc - M27C4001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1662-5-ND.
IC OTP 4MBIT 55NS 32PLCC - M27C4001-55C1
Order 'ic otp 4mbit 55ns 32plcc - M27C4001-55C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-55C1-ND.
IC OTP 4MBIT 70NS 32PLCC - M27C4001-70C1
Order 'ic otp 4mbit 70ns 32plcc - M27C4001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C4001-70C1-ND.
Send this link via E-Mail
Help With This Screen
