IC SRL FLASH 4MBIT 3.6V 8-SOIC - M25P40-VMN6T - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1624-1-ND |
1 10 100 250 500 1000 |
3.24000 2.82000 2.10000 1.80000 1.68000 1.59600 |
Extended Price
3.24 28.20 210.00 450.00 840.00 1596.00 |
| Manufacturer Part Number | M25P40-VMN6T | |||
| Description | IC SRL FLASH 4MBIT 3.6V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M25P40-VMN6T |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 4M (512K x 8) |
| Speed | 40MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M25P40 VMN6T M25P40VMN6T 497 1624 1 ND 49716241ND 497-1624-1 |
M25P40-VMN6T Specification Sheet
IC SRL FLASH 4MBIT 3.6V 8-SOIC - M25P40-VMN6T (497-1624-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL FLASH 4MBIT LV SO-8 - M25P40-VMN6
Order 'ic srl flash 4mbit lv so-8 - M25P40-VMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M25P40-VMN6-ND.
IC SRL FLASH MEM 4M 2.7V 8-SOIC - AT25DF041A-SH-B
Order 'ic srl flash mem 4m 2.7v 8-soic - AT25DF041A-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25DF041A-SH-B-ND.
IC SRL FLASH MEM 4M 2.3V 8-SOIC - AT25DF041A-SHF-B
Order 'ic srl flash mem 4m 2.3v 8-soic - AT25DF041A-SHF-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25DF041A-SHF-B-ND.
IC SRL FLASH 4MBIT 3.6V 8-SOIC - M25P40-VMN6T
Order 'ic srl flash 4mbit 3.6v 8-soic - M25P40-VMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1624-1-ND.
IC SRL FLASH 4MBIT 3.6V 8-SOIC - M25P40-VMN6T
Order 'ic srl flash 4mbit 3.6v 8-soic - M25P40-VMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1624-2-ND.
IC SRL FLASH 4MBIT 3V 8-SOIC - M25P40-VMN6P
Order 'ic srl flash 4mbit 3v 8-soic - M25P40-VMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P40-VMN6P-ND.
IC SRL FLASH 4MBIT 3V 8-VFQPN - M25P40-VMP6
Order 'ic srl flash 4mbit 3v 8-vfqpn - M25P40-VMP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3599-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25B40AVSNIG
Order 'ic srl flash 4mbit 3.3v 8-soic - W25B40AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25B40AVSNIG-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25B40AVSNIG T&R
Order 'ic srl flash 4mbit 3.3v 8-soic - W25B40AVSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25B40AVSNIG T&R-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25B40VSNIG
Order 'ic srl flash 4mbit 3.3v 8-soic - W25B40VSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25B40VSNIG-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25B40VSNIG T&R
Order 'ic srl flash 4mbit 3.3v 8-soic - W25B40VSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25B40VSNIG T&R-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25P40VSNIG
Order 'ic srl flash 4mbit 3.3v 8-soic - W25P40VSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P40VSNIG-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25P40VSNIG T&R
Order 'ic srl flash 4mbit 3.3v 8-soic - W25P40VSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P40VSNIG T&R-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25X40VSNIG
Order 'ic srl flash 4mbit 3.3v 8-soic - W25X40VSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40VSNIG-ND.
IC SRL FLASH 4MBIT 3.3V 8-SOIC - W25X40VSNIG T&R
Order 'ic srl flash 4mbit 3.3v 8-soic - W25X40VSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X40VSNIG T&R-ND.
Send this link via E-Mail
Help With This Screen