IC SRL FLASH 2MBIT 3.6V 8-SOIC - M25P20-VMN6T
| Digi-Key Part Number | 497-1623-1-ND |
1 10 100 250 500 1000 |
2.07000 1.72500 1.44900 1.20752 1.03500 .93150 |
Extended Price
2.07 17.25 144.90 301.88 517.50 931.50 |
| Manufacturer Part Number | M25P20-VMN6T | |||
| Description | IC SRL FLASH 2MBIT 3.6V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | M25P20-VMN6T |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 40MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M25P20 VMN6T M25P20VMN6T 497 1623 1 ND 49716231ND 497-1623-1 |
M25P20-VMN6T Specification Sheet
IC SRL FLASH 2MBIT 3.6V 8-SOIC - M25P20-VMN6T (497-1623-1-ND)
Related parts:IC SRL FLASH 2MBIT LV SO-8 - M25P20-VMN6
Order 'ic srl flash 2mbit lv so-8 - M25P20-VMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M25P20-VMN6-ND.
IC SRL FLASH MEM 4M 2.7V 8-SOIC - AT25DF041A-SH-B
Order 'ic srl flash mem 4m 2.7v 8-soic - AT25DF041A-SH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25DF041A-SH-B-ND.
IC SRL FLASH MEM 4M 2.3V 8-SOIC - AT25DF041A-SHF-B
Order 'ic srl flash mem 4m 2.3v 8-soic - AT25DF041A-SHF-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25DF041A-SHF-B-ND.
IC SRL FLASH 2MBIT 3.6V 8-SOIC - M25P20-VMN6T
Order 'ic srl flash 2mbit 3.6v 8-soic - M25P20-VMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1623-1-ND.
IC SRL FLASH 2MBIT 3.6V 8-SOIC - M25P20-VMN6T
Order 'ic srl flash 2mbit 3.6v 8-soic - M25P20-VMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1623-2-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P20-VMN6TPCT-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMN6TPTR-ND.
IC SRL FLASH 2MBIT 3V 8-VDFPN - M25P20-VMP6
Order 'ic srl flash 2mbit 3v 8-vdfpn - M25P20-VMP6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3595-ND.
IC SRL FLASH 2MBIT 3.3V 8-SOIC - W25P20VSNIG
Order 'ic srl flash 2mbit 3.3v 8-soic - W25P20VSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P20VSNIG-ND.
IC SRL FLASH 2MBIT 3.3V 8-SOIC - W25P20VSNIG T&R
Order 'ic srl flash 2mbit 3.3v 8-soic - W25P20VSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P20VSNIG T&R-ND.
IC SRL FLASH 2MBIT 3.3V 8-SOIC - W25X20VSNIG
Order 'ic srl flash 2mbit 3.3v 8-soic - W25X20VSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X20VSNIG-ND.
IC SRL FLASH 2MBIT 3.3V 8-SOIC - W25X20VSNIG T&R
Order 'ic srl flash 2mbit 3.3v 8-soic - W25X20VSNIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X20VSNIG T&R-ND.
IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6G
Order 'ic srl flash 2mbit lv 8-vfqfpn - M25P20-VMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMP6G-ND.
IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6TG
Order 'ic srl flash 2mbit lv 8-vfqfpn - M25P20-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMP6TG-ND.
IC SRL FLASH 2MBIT 3.3V 8-SOIC - W25X20AVSNIG
Order 'ic srl flash 2mbit 3.3v 8-soic - W25X20AVSNIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X20AVSNIG-ND.
Send this link via E-Mail
Help With This Screen