IC SRL EEPROM 2KBIT 5.5V 8-TSSOP - M24C02-RDW6T - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-1605-2-ND |
4000 8000 |
.50500 .48500 |
Extended Price
2020.00 3880.00 |
| Manufacturer Part Number | M24C02-RDW6T | |||
| Description | IC SRL EEPROM 2KBIT 5.5V 8-TSSOP | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M24C02-RDW6T |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24C02 RDW6T M24C02RDW6T 497 1605 2 ND 49716052ND 497-1605-2 |
M24C02-RDW6T Specification Sheet
IC SRL EEPROM 2KBIT 5.5V 8-TSSOP - M24C02-RDW6T (497-1605-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 16K LP LV 8-TSSOP - AT24C16B-TH-B
Order 'ic srl eeprom 16k lp lv 8-tssop - AT24C16B-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16B-TH-B-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-B
Order 'ic srl eeprom 64k lp lv 8-tssop - AT24C64C-TH-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-B-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-T
Order 'ic srl eeprom 64k lp lv 8-tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64C-TH-TCT-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-T
Order 'ic srl eeprom 64k lp lv 8-tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C64C-TH-TDKR-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-T
Order 'ic srl eeprom 64k lp lv 8-tssop - AT24C64C-TH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-TTR-ND.
IC SRL EEPROM 2KBIT 5.5V 8-TSSOP - M24C02-RDW6T
Order 'ic srl eeprom 2kbit 5.5v 8-tssop - M24C02-RDW6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1605-1-ND.
IC SRL EEPROM 2KBIT 5.5V 8-TSSOP - M24C02-RDW6T
Order 'ic srl eeprom 2kbit 5.5v 8-tssop - M24C02-RDW6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1605-2-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6T
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1607-1-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6T
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1607-2-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4926-1-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4926-2-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4926-6-ND.
IC SRL EEPROM 2KBIT 5.5V 8-PDIP - M24C02-BN6
Order 'ic srl eeprom 2kbit 5.5v 8-pdip - M24C02-BN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1603-5-ND.
IC SRL EEPROM 2KBIT 5.5V 8-SOIC - M24C02-MN6T
Order 'ic srl eeprom 2kbit 5.5v 8-soic - M24C02-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1604-1-ND.
IC SRL EEPROM 2KBIT 5.5V 8-SOIC - M24C02-MN6T
Order 'ic srl eeprom 2kbit 5.5v 8-soic - M24C02-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1604-2-ND.
Send this link via E-Mail
Help With This Screen