IC FLASH 1MBIT 150NS 52TQFP - DSM2180F3V-15T6 - Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V DSM2180F3V-15T6
| Digi-Key Part Number | 497-1322-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DSM2180F3V-15T6 | |||
| Description | IC FLASH 1MBIT 150NS 52TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSM2180F3V-15T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 52-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSM2180F3V 15T6 DSM2180F3V15T6 497 1322 ND 4971322ND 497-1322 |
DSM2180F3V-15T6 Specification Sheet
IC FLASH 1MBIT 150NS 52TQFP - DSM2180F3V-15T6 (497-1322-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V DSM2180F3V-15T6IC FLASH 1MBIT 150NS 52TQFP - DSM2180F3V-15T6
Order 'ic flash 1mbit 150ns 52tqfp - DSM2180F3V-15T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1322-ND.
IC FLASH 1MBIT 150NS 52PLCC - DSM2180F3V-15K6
Order 'ic flash 1mbit 150ns 52plcc - DSM2180F3V-15K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1336-5-ND.
IC FLASH 2MBIT 150NS 52QFP - DSM2190F4V-15T6
Order 'ic flash 2mbit 150ns 52qfp - DSM2190F4V-15T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1323-ND.
IC FLASH 1MBIT 150NS 52PLCC - PSD813F1VA-15J
Order 'ic flash 1mbit 150ns 52plcc - PSD813F1VA-15J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1981-5-ND.
IC FLASH 1MBIT 150NS 52QFP - PSD813F1VA-15M
Order 'ic flash 1mbit 150ns 52qfp - PSD813F1VA-15M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1982-ND.
IC FLASH 1MBIT 150NS 80TQFP - PSD813F1VA-15U
Order 'ic flash 1mbit 150ns 80tqfp - PSD813F1VA-15U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1983-ND.
IC FLASH 1MBIT 150NS 52PLCC - PSD813F2VA-15J
Order 'ic flash 1mbit 150ns 52plcc - PSD813F2VA-15J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1994-5-ND.
IC FLASH 1MBIT 150NS 52QFP - PSD813F2VA-15M
Order 'ic flash 1mbit 150ns 52qfp - PSD813F2VA-15M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1995-ND.
IC FLASH 1MBIT 150NS 80TQFP - PSD813F2VA-15U
Order 'ic flash 1mbit 150ns 80tqfp - PSD813F2VA-15U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1996-ND.
IC FLASH 1MBIT 90NS 52TQFP - DSM2180F3-90T6
Order 'ic flash 1mbit 90ns 52tqfp - DSM2180F3-90T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1321-ND.
IC FLASH 2MBIT 150NS 52PLCC - DSM2190F4V-15K6
Order 'ic flash 2mbit 150ns 52plcc - DSM2190F4V-15K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1337-5-ND.
IC FLASH 2MBIT 150NS 52PLCC - PSD834F2V-15J
Order 'ic flash 2mbit 150ns 52plcc - PSD834F2V-15J' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2010-5-ND.
IC FLASH 2MBIT 150NS 52QFP - PSD834F2V-15M
Order 'ic flash 2mbit 150ns 52qfp - PSD834F2V-15M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2011-ND.
IC FLASH 1MBIT 90NS 52PLCC - DSM2180F3-90K6
Order 'ic flash 1mbit 90ns 52plcc - DSM2180F3-90K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1335-5-ND.
IC FLASH 1MBIT 40MHZ 8SOIC - M25P10-AVMN6T
Order 'ic flash 1mbit 40mhz 8soic - M25P10-AVMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1622-1-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) FLASH Tray 3 V ~ 3.6 V DSM2180F3V-15T6
Send this link via E-Mail
Help With This Screen
