Keywords:





IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1791-ND
Price Break
1
25
100
Unit Price
5.94000
4.45520
3.95010
Extended Price
5.94
111.38
395.01
Manufacturer Part NumberCY7C131-55JXC
DescriptionIC SRAM 8KBIT 55NS 52PLCC
Quantity Available 595
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C131-55JXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Dual Port, Asynchronous
Memory Size8K (1K x 8)
Speed55ns
InterfaceParallel
Package / Case52-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C131 55JXC
CY7C13155JXC
428 1791 ND
4281791ND
428-1791

CY7C131-55JXC Specification Sheet

Image of IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC

IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC (428-1791-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1791-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXCT
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXCT-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXI
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXI-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXIT
 Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXIT-ND.
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXC
 Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2111-ND.
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXCT
 Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55NXCT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXC
 Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2132-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C146-55JXC
 Order 'ic sram 16kbit 55ns 52plcc - CY7C146-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXC-ND.
IC SRAM 8KBIT 55NS 52TQFP - CY7C131-55NXI
 Order 'ic sram 8kbit 55ns 52tqfp - CY7C131-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55NXI-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JC
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1192-ND.
IC SRAM 8KBIT 25NS 52PLCC - CY7C131-25JC
 Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1193-ND.
IC SRAM 8KBIT 35NS 52PLCC - CY7C131-35JC
 Order 'ic sram 8kbit 35ns 52plcc - CY7C131-35JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1195-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JXC
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXC-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JXCT
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXCT-ND.
IC SRAM 8KBIT 15NS 52PLCC - CY7C131-15JXI
 Order 'ic sram 8kbit 15ns 52plcc - CY7C131-15JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-15JXI-ND.

Send this link via E-Mail
Help With This Screen

IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 8KBIT 55NS 48DIP - IDT7140SA55P Next: IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXCT
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXC