IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1779-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1049B-15VXC | |||
| Description | IC SRAM 4MBIT 15NS 36SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1049B-15VXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (512K x 8) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 36-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1049B 15VXC CY7C1049B15VXC 428 1779 ND 4281779ND 428-1779 |
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VXC (428-1779-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1779-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1025-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049BV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1030-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1487-5-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1734-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BNV33L-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BNV33L-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-15VXC-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXE
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXE-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXET
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXET-ND.
IC SRAM 4MBIT 17NS 36SOJ - CY7C1049B-17VC
Order 'ic sram 4mbit 17ns 36soj - CY7C1049B-17VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1026-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VC
Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1027-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VXC
Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1780-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1022-ND.
Send this link via E-Mail
Help With This Screen
