IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1778-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1041B-15ZXC | |||
| Description | IC SRAM 4MBIT 15NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041B-15ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041B 15ZXC CY7C1041B15ZXC 428 1778 ND 4281778ND 428-1778 |
CY7C1041B-15ZXC Specification Sheet
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZXC (428-1778-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1778-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041BNL-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041BNL-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNL-15ZXC-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041BNV33L-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041BNV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-15ZXC-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041BV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1023-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1727-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZXC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1730-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1777-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNL-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNL-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15ZXC-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020BN-15ZXC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020BN-15ZXC-ND.
Send this link via E-Mail
Help With This Screen
