IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC
| Digi-Key Part Number | 428-1777-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CY7C1021BV33L-15ZXC | |||
| Description | IC SRAM 1MBIT 15NS 44TSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1021BV33L-15ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1021BV33L 15ZXC CY7C1021BV33L15ZXC 428 1777 ND 4281777ND 428-1777 |
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC (428-1777-ND)
Related parts :IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1777-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1727-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BN-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BN-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNL-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNL-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020CV33-15ZXC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1730-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1778-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C109B-15ZXC
Order 'ic sram 1mbit 15ns 32tsop - CY7C109B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1801-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZXCT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15ZXCT-ND.
Send this link via E-Mail
Help With This Screen
