IC SRAM 8KX16 3.3V ASYNC 100TQFP - CY7C025AV-20AXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1752-ND |
1 25 100 |
27.90000 20.95000 18.55000 |
Extended Price
27.90 523.75 1855.00 |
| Manufacturer Part Number | CY7C025AV-20AXC | |||
| Description | IC SRAM 8KX16 3.3V ASYNC 100TQFP | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C025AV-20AXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 20nS |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C025AV 20AXC CY7C025AV20AXC 428 1752 ND 4281752ND 428-1752 |
CY7C025AV-20AXC Specification Sheet
IC SRAM 8KX16 3.3V ASYNC 100TQFP - CY7C025AV-20AXC (428-1752-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 8KX16 3.3V ASYNC 100TQFP - CY7C025AV-20AXC
Order 'ic sram 8kx16 3.3v async 100tqfp - CY7C025AV-20AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1752-ND.
IC SRAM 8KX16 3.3V ASYNC 100TQFP - CY7C025AV-20AC
Order 'ic sram 8kx16 3.3v async 100tqfp - CY7C025AV-20AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1161-ND.
IC SRAM 8KX16 ASYNC DUAL 100TQFP - CY7C025-15AC
Order 'ic sram 8kx16 async dual 100tqfp - CY7C025-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1157-ND.
IC SRAM 8KX16 ASYNC DUAL 100TQFP - CY7C025-15AXC
Order 'ic sram 8kx16 async dual 100tqfp - CY7C025-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-15AXC-ND.
IC SRAM 8KX16 ASYNC DUAL 84PLCC - CY7C025-25JC
Order 'ic sram 8kx16 async dual 84plcc - CY7C025-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1158-ND.
IC SRAM 8KX16 ASYNC DUAL 84PLCC - CY7C025-25JXC
Order 'ic sram 8kx16 async dual 84plcc - CY7C025-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C025-25JXC-ND.
IC SRAM 64K 8KX8 PD ASYNC 28SDIP - CY7C185-20PC
Order 'ic sram 64k 8kx8 pd async 28sdip - CY7C185-20PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1053-ND.
IC SRAM 8KX16 DUAL PORT 100-TQFP - CYDC128B16-55AXI
Order 'ic sram 8kx16 dual port 100-tqfp - CYDC128B16-55AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDC128B16-55AXI-ND.
IC SRAM 8KX16 DUAL PORT 100-FBGA - CYDM128B16-40BVXI
Order 'ic sram 8kx16 dual port 100-fbga - CYDM128B16-40BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM128B16-40BVXI-ND.
IC SRAM 8KX16 DUAL PORT 100-FBGA - CYDM128B16-40BVXIT
Order 'ic sram 8kx16 dual port 100-fbga - CYDM128B16-40BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM128B16-40BVXIT-ND.
IC SRAM 8KX16 DUAL PORT 100-FBGA - CYDM128B16-55BVXIT
Order 'ic sram 8kx16 dual port 100-fbga - CYDM128B16-55BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM128B16-55BVXIT-ND.
IC SRAM 64KX8 3.3V ASYNC 100TQFP - CY7C008V-15AC
Order 'ic sram 64kx8 3.3v async 100tqfp - CY7C008V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1147-ND.
IC SRAM 64KX9 ASYNC DUAL 100TQFP - CY7C018-15AC
Order 'ic sram 64kx9 async dual 100tqfp - CY7C018-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1151-ND.
IC SRAM 4KX16 5V ASYNC 100TQFP - CY7C024-15AC
Order 'ic sram 4kx16 5v async 100tqfp - CY7C024-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1154-ND.
IC SRAM 4KX16 3.3V ASYNC 100TQFP - CY7C024AV-25AC
Order 'ic sram 4kx16 3.3v async 100tqfp - CY7C024AV-25AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1155-ND.
Send this link via E-Mail
Help With This Screen