Keywords:





IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1738-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1049CV33-20VXC
DescriptionIC SRAM 4MBIT 20NS 36SOJ
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C1049CV33-20VXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size4M (512K x 8)
Speed20ns
InterfaceParallel
Package / Case36-SOJ
PackagingTube
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1049CV33 20VXC
CY7C1049CV3320VXC
428 1738 ND
4281738ND
428-1738


Image of IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC

IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC (428-1738-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC
 Order 'ic sram 4mbit 20ns 36soj - CY7C1049CV33-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1738-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VC
 Order 'ic sram 4mbit 20ns 36soj - CY7C1049CV33-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1488-5-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VXC
 Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1780-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VC
 Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1027-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049BV33-20VC
 Order 'ic sram 4mbit 20ns 36soj - CY7C1049BV33-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1031-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041BNL-20VXC
 Order 'ic sram 4mbit 20ns 44soj - CY7C1041BNL-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNL-20VXC-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VC
 Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1487-5-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXC
 Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXE
 Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXE-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXET
 Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049CV33-15VXET-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BV33-20ZC
 Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1024-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC
 Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC
 Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
IC SRAM 1MBIT 20NS 32SOJ - CY7C1009B-20VXC
 Order 'ic sram 1mbit 20ns 32soj - CY7C1009B-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1776-ND.
IC SRAM 256KBIT 20NS 28TSOP - CY7C199C-20VXC
 Order 'ic sram 256kbit 20ns 28tsop - CY7C199C-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C199C-20VXC-ND.

Send this link via E-Mail
Help With This Screen

IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VC Next: IC SRAM 4MBIT 20NS 44SOJ - CY7C1041BNL-20VXC
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049CV33-20VXC