IC SRAM 512KX8 3.3V ASYNC 36SOJ - CY7C1049CV33-15VXC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1737-ND |
1 25 100 |
5.30000 4.24000 3.57750 |
Extended Price
5.30 106.00 357.75 |
| Manufacturer Part Number | CY7C1049CV33-15VXC | |||
| Description | IC SRAM 512KX8 3.3V ASYNC 36SOJ | |||
| Quantity Available | 2005 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CY7C1049CV33-15VXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (512K x 8) |
| Speed | 15nS |
| Interface | Parallel |
| Package / Case | 36-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1049CV33 15VXC CY7C1049CV3315VXC 428 1737 ND 4281737ND 428-1737 |
IC SRAM 512KX8 3.3V ASYNC 36SOJ - CY7C1049CV33-15VXC (428-1737-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 512KX8 3.3V ASYNC 36SOJ - CY7C1049CV33-15VXC
Order 'ic sram 512kx8 3.3v async 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZXC
Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC SRAM 4KX32 3.3V SYNC 160TQFP - CY7C09449PV-AC
Order 'ic sram 4kx32 3.3v sync 160tqfp - CY7C09449PV-AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1188-ND.
IC SRAM 512KX36 3.3V SYN 100TQFP - CY7C1380D-167AXC
Order 'ic sram 512kx36 3.3v syn 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC HIGH POWER OPAMP TO-3-8 - OPA541AM
Order 'ic high power opamp to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1314S-2+-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
Order 'ic avr mcu 16k 8mhz 3v 44tqfp - ATMEGA16L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC REAL TIME CLOCK 2O-VSOJ - RTC-8564JE:3
Order 'ic real time clock 2o-vsoj - RTC-8564JE:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3252TR-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1035-5-ND.
Send this link via E-Mail
Help With This Screen