IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-15VXC
| Digi-Key Part Number | 428-1734-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1041CV33-15VXC | |||
| Description | IC SRAM 4MBIT 15NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041CV33-15VXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041CV33 15VXC CY7C1041CV3315VXC 428 1734 ND 4281734ND 428-1734 |
CY7C1041CV33-15VXC Specification Sheet
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC (428-1734-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-15VXCIC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1734-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1483-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BNV33L-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BNV33L-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNV33L-15VXC-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049CV33-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1737-ND.
IC SRAM 4MBIT 15NS 36SOJ - CY7C1049B-15VXC
Order 'ic sram 4mbit 15ns 36soj - CY7C1049B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1779-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021B-15VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BN-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BN-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BN-15VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNL-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNL-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNL-15VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021CV33-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV3315VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXC-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041B-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041BV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1022-ND.
IC SRAM 4MBIT 12NS 44SOJ - CY7C1041CV33-12VXC
Order 'ic sram 4mbit 12ns 44soj - CY7C1041CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1800-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-15VXC
Send this link via E-Mail
Help With This Screen
