IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZXC
| Digi-Key Part Number | 428-1713-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1041CV33-20ZXC | |||
| Description | IC SRAM 4MBIT 20NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041CV33-20ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041CV33 20ZXC CY7C1041CV3320ZXC 428 1713 ND 4281713ND 428-1713 |
CY7C1041CV33-20ZXC Specification Sheet
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC (428-1713-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZXCIC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXA
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXA-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXAT
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXAT-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXE
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXE-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXET
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXET-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXE
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXE-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXET
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXET-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1024-ND.
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1484-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZXC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BN-20ZSXA
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BN-20ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BN-20ZSXA-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BN-20ZSXAT
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BN-20ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BN-20ZSXAT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZXC
Send this link via E-Mail
Help With This Screen
