IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382C-167AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1543-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1382C-167AC | |||
| Description | IC SRAM 18MBIT 167MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1382C-167AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1382C 167AC CY7C1382C167AC 428 1543 ND 4281543ND 428-1543 |
CY7C1382C-167AC Specification Sheet
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382C-167AC (428-1543-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1543-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1133-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1136-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1386B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1140-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1442-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370CV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370CV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1508-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1510-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1511-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1386C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1512-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1382D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1632-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370DV25-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1633-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1386D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1740-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2135-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1370D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167AXCT-ND.
Send this link via E-Mail
Help With This Screen
