Keywords:





IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338F-100AC

Digi-Key Part Number 428-1537-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCY7C1338F-100AC
DescriptionIC SRAM 4MBIT 100MHZ 100TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338F-100AC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338F-100AC
Technical/Catalog InformationCY7C1338F-100AC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size4M (128K x 32)
Speed100MHz
InterfaceParallel
Package / Case100-TQFP
PackagingTray
Voltage - Supply3.15 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C1338F 100AC
CY7C1338F100AC
428 1537 ND
4281537ND
428-1537

CY7C1338F-100AC Specification Sheet

Image of IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC

IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC (428-1537-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338F-100AC
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC
 Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1537-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338B-100AC
 Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1091-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339B-100AC
 Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1092-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339F-100AC
 Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339F-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1498-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1086-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1088-ND.
IC SRAM 2MBIT 100MHZ 100TQFP - CY7C1329-100AC
 Order 'ic sram 2mbit 100mhz 100tqfp - CY7C1329-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1090-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1345B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1345B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1094-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1347B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1347B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1096-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1350B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1350B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1098-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1352B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1352B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1102-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1353B-100AC
 Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1353B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1104-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1354A-100AC
 Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1354A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1105-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361A-100AC
 Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1117-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1363A-100AC
 Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1125-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1338F-100AC
Send this link via E-Mail
Help With This Screen

IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338B-100AC Next: IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338G-100AXC
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338F-100AC