Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167AC
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380C-167AC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1510-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1380C-167AC | |||
| Description | IC SRAM 18MBIT 167MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167AC
| Technical/Catalog Information | CY7C1380C-167AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1380C 167AC CY7C1380C167AC 428 1510 ND 4281510ND 428-1510 |
CY7C1380C-167AC Specification Sheet
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380C-167AC (428-1510-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167ACCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1510-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1133-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1372BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1136-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1140-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1442-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370CV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370CV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1508-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1511-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1512-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1543-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1632-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1633-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1740-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1370D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2135-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.6 V CY7C1370D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167AC
Send this link via E-Mail
Help With This Screen
