IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361B-117AJC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1506-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1361B-117AJC | |||
| Description | IC SRAM 9MBIT 117MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1361B-117AJC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 117MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1361B 117AJC CY7C1361B117AJC 428 1506 ND 4281506ND 428-1506 |
CY7C1361B-117AJC Specification Sheet
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361B-117AJC (428-1506-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361B-117AJC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361B-117AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1506-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361A-117AJC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361A-117AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1120-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361B-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1505-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1361A-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1361A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1119-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1363A-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1363A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1127-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1355A-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1355A-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1471-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1355B-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1355B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1502-ND.
IC SRAM 9MBIT 117MHZ 100TQFP - CY7C1363B-117AC
Order 'ic sram 9mbit 117mhz 100tqfp - CY7C1363B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1363B-117AC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361B-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1504-ND.
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325B-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1087-ND.
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1345B-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1345B-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1095-ND.
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325F-117AC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325F-117AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325F-117AC-ND.
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325G-117AXC
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325G-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-117AXC-ND.
IC SRAM 4.5MBIT 117MHZ 100TQFP - CY7C1325G-117AXCT
Order 'ic sram 4.5mbit 117mhz 100tqfp - CY7C1325G-117AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1325G-117AXCT-ND.
IC SRAM 4MBIT 117MHZ 100TQFP - CY7C1338G-117AXC
Order 'ic sram 4mbit 117mhz 100tqfp - CY7C1338G-117AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1338G-117AXC-ND.
Send this link via E-Mail
Help With This Screen
