IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZC
| Digi-Key Part Number | 428-1486-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1041CV33-20ZC | |||
| Description | IC SRAM 4MBIT 20NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZC
| Technical/Catalog Information | CY7C1041CV33-20ZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1041CV33 20ZC CY7C1041CV3320ZC 428 1486 ND 4281486ND 428-1486 |
CY7C1041CV33-20ZC Specification Sheet
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC (428-1486-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZCIC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1024-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXA
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXA-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXAT
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXAT-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXE
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXE-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXET
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXET-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXE
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXE-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXET
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXET-ND.
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1484-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZXC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BN-20ZSXA
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BN-20ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BN-20ZSXA-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BN-20ZSXAT
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BN-20ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BN-20ZSXAT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZC
Send this link via E-Mail
Help With This Screen
