Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1484-ND
Price Break
270
Unit Price
3.72400
Extended Price
1005.48
Manufacturer Part NumberCY7C1041CV33-12ZC
DescriptionIC SRAM 4MBIT 3.3V ASYNC 44TSOP2
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCY7C1041CV33-12ZC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size4M (256K x 16)
Speed12nS
InterfaceParallel
Package / Case44-TSOPII
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C1041CV33 12ZC
CY7C1041CV3312ZC
428 1484 ND
4281484ND
428-1484

CY7C1041CV33-12ZC Specification Sheet

Image of IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZC

IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZC (428-1484-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1484-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-15ZC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-20ZC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-20ZXC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZXC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-15ZXC
 Order 'ic sram 4mbit 3.3v async 44tsop2 - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
IC SRAM 4MBIT 3V ASYNC 32-SOIC - M68AF511AL70MC6T
 Order 'ic sram 4mbit 3v async 32-soic - M68AF511AL70MC6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1735-1-ND.
IC SRAM 4MBIT 3V ASYNC 32-SOIC - M68AF511AL70MC6T
 Order 'ic sram 4mbit 3v async 32-soic - M68AF511AL70MC6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1735-2-ND.
IC SRAM 4MBIT 3V ASYNC 44-TSOP - M68AW256ML70ND6T
 Order 'ic sram 4mbit 3v async 44-tsop - M68AW256ML70ND6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1740-1-ND.
IC SRAM 4MBIT 3V ASYNC 44-TSOP - M68AW256ML70ND6T
 Order 'ic sram 4mbit 3v async 44-tsop - M68AW256ML70ND6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1740-2-ND.
IC SRAM 4MBIT 3V ASYNC 48-TFBGA - M68AW256ML70ZB6
 Order 'ic sram 4mbit 3v async 48-tfbga - M68AW256ML70ZB6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1741-ND.
IC SRAM 64K 8KX8 PD ASYNC 28SDIP - CY7C185-20PC
 Order 'ic sram 64k 8kx8 pd async 28sdip - CY7C185-20PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1053-ND.
IC SRAM 4MBIT 5V ASYNC 32-SOIC - M68AF511AL55MC1U
 Order 'ic sram 4mbit 5v async 32-soic - M68AF511AL55MC1U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1732-5-ND.
IC SRAM 4MBIT 5V ASYNC 32-SOIC - M68AF511AL55MC6T
 Order 'ic sram 4mbit 5v async 32-soic - M68AF511AL55MC6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1733-1-ND.
IC SRAM 4MBIT 5V ASYNC 32-SOIC - M68AF511AL55MC6T
 Order 'ic sram 4mbit 5v async 32-soic - M68AF511AL55MC6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1733-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM 4MBIT 256KX16 32TSOP - R1LV0416CSB-7LI#T0 Next: IC SRAM 4MBIT 3.3V ASYNC 44TSOP2 - CY7C1041CV33-12ZXC