IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC - Integrated Circuits (ICs)
| Digi-Key Part Number | 428-1482-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021CV33-15ZC | |||
| Description | IC SRAM 1MBIT 15NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1021CV33-15ZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021CV33 15ZC CY7C1021CV3315ZC 428 1482 ND 4281482ND 428-1482 |
CY7C1021CV33-15ZC Specification Sheet
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC (428-1482-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1482-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BV33L-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1733-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXCT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXCT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXI
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZXIT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZXIT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZSXA
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZSXA-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021CV33-15ZSXAT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV33-15ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-15ZSXAT-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1007-ND.
IC SRAM 512KBIT 15NS 44TSOP - CY7C1020V33-15ZC
Order 'ic sram 512kbit 15ns 44tsop - CY7C1020V33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1008-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041B-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 4MBIT 15NS 44TSOP - CY7C1041BV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1023-ND.
IC SRAM 1MBIT 15NS 32TSOP - CY7C109B-15ZC
Order 'ic sram 1mbit 15ns 32tsop - CY7C109B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1034-ND.
Send this link via E-Mail
Help With This Screen
