IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VC
| Digi-Key Part Number | 428-1480-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1021CV33-12VC | |||
| Description | IC SRAM 1MBIT 12NS 44SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VC
| Technical/Catalog Information | CY7C1021CV33-12VC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021CV33 12VC CY7C1021CV3312VC 428 1480 ND 4281480ND 428-1480 |
CY7C1021CV33-12VC Specification Sheet
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC (428-1480-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VCIC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1480-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021B-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1009-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021BV33-12VC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1014-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXC
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1732-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXCT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXCT-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXE
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXE-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXET
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXET-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXI
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXI-ND.
IC SRAM 1MBIT 12NS 44SOJ - CY7C1021CV33-12VXIT
Order 'ic sram 1mbit 12ns 44soj - CY7C1021CV33-12VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12VXIT-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1009B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1009B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1000-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1003-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019BV33-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019BV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1005-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C109B-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C109B-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1032-ND.
IC SRAM 1MBIT 12NS 32SOJ - CY7C1019CV33-12VC
Order 'ic sram 1mbit 12ns 32soj - CY7C1019CV33-12VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1476-ND.
IC SRAM 1MBIT 12NS 44TSOP - CY7C1021CV33-12ZSXE
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021CV33-12VC
Send this link via E-Mail
Help With This Screen
