IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JC
| Digi-Key Part Number | 428-1445-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C138-25JC | |||
| Description | IC SRAM 32KBIT 25NS 68PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JC
| Technical/Catalog Information | CY7C138-25JC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (4K x 8) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C138 25JC CY7C13825JC 428 1445 ND 4281445ND 428-1445 |
CY7C138-25JC Specification Sheet
IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JC (428-1445-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JCIC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JC
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1445-ND.
IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JXC
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2148-ND.
IC SRAM 32KBIT 25NS 68PLCC - CY7C138-25JXI
Order 'ic sram 32kbit 25ns 68plcc - CY7C138-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C138-25JXI-ND.
IC SRAM 32KBIT 15NS 68PLCC - CY7C138-15JXC
Order 'ic sram 32kbit 15ns 68plcc - CY7C138-15JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C138-15JXC-ND.
IC SRAM 128KBIT 25NS 84PLCC - CY7C025-25JC
Order 'ic sram 128kbit 25ns 84plcc - CY7C025-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1158-ND.
IC SRAM 8KBIT 25NS 52PLCC - CY7C131-25JC
Order 'ic sram 8kbit 25ns 52plcc - CY7C131-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1193-ND.
IC SRAM 8KBIT 25NS 52PLCC - CY7C141-25JC
Order 'ic sram 8kbit 25ns 52plcc - CY7C141-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1200-ND.
IC SRAM 16KBIT 25NS 52PLCC - CY7C146-25JC
Order 'ic sram 16kbit 25ns 52plcc - CY7C146-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1202-ND.
IC SRAM 32KBIT 25NS 52PLCC - CY7C135-25JXC
Order 'ic sram 32kbit 25ns 52plcc - CY7C135-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C135-25JXC-ND.
IC SRAM 36KBIT 25NS 68PLCC - CY7C139-25JXC
Order 'ic sram 36kbit 25ns 68plcc - CY7C139-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C139-25JXC-ND.
IC SRAM 64KBIT 25NS 68PLCC - CY7C144AV-25JXC
Order 'ic sram 64kbit 25ns 68plcc - CY7C144AV-25JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C144AV-25JXC-ND.
IC SRAM 32KBIT 25NS 52PLCC - CY7C135-25JXI
Order 'ic sram 32kbit 25ns 52plcc - CY7C135-25JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C135-25JXI-ND.
IC EPLD 128MACROCELL 25NS 68PLCC - CY7C342B-25JC
Order 'ic epld 128macrocell 25ns 68plcc - CY7C342B-25JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1263-ND.
IC SRAM 4MBIT 25NS 36SOJ - CY7C1049BL-25VC
Order 'ic sram 4mbit 25ns 36soj - CY7C1049BL-25VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1029-ND.
IC SRAM 1MBIT 25NS 32SOJ - CY7C109B-25VC
Order 'ic sram 1mbit 25ns 32soj - CY7C109B-25VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1037-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V CY7C138-25JC
Send this link via E-Mail
Help With This Screen
