Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167AC
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380B-167AC
| Digi-Key Part Number | 428-1442-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CY7C1380B-167AC | |||
| Description | IC SRAM 18MBIT 167MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167AC
| Technical/Catalog Information | CY7C1380B-167AC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1380B 167AC CY7C1380B167AC 428 1442 ND 4281442ND 428-1442 |
CY7C1380B-167AC Specification Sheet
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1380B-167AC (428-1442-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167ACCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1442-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1133-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1372BV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372BV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1136-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1140-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370CV25-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370CV25-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1508-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1510-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382B-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382B-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1511-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1512-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382C-167AC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382C-167AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1543-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-133AC
Order 'ic sram 18mbit 133mhz 100tqfp - CY7C1380B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1440-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-150AC
Order 'ic sram 18mbit 150mhz 100tqfp - CY7C1380B-150AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1441-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1380D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1629-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1382D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1382D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1632-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1370DV25-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1633-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1386D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1386D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1740-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1380B-167AC
Send this link via E-Mail
Help With This Screen
